Part Details for AN101101 by The Cherry Corporation
Overview of AN101101 by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for AN101101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 0 to 100° 5 V Intrinsically Linear Non Contact Angular Position Sensor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$29.9100 | Buy Now |
Part Details for AN101101
AN101101 CAD Models
AN101101 Part Data Attributes:
|
AN101101
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
AN101101
The Cherry Corporation
Through Beam Photoelectric Sensor, 0.50-4.50V, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 47.1 mm | |
Body Length or Diameter | 51.1 mm | |
Linearity (%) | 2 % | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |