Filter Your Search
1 - 10 of 79 results
|
1N4448WS
Yangzhou Yangjie Electronics Co Ltd
|
$0.0121 | Yes | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
1N4448WSGW
Diotec Semiconductor AG
|
$0.0122 | Yes | Active | 250 mA | 1.25 V | 4 ns | 2.5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | SOD-323, 2 PIN | |||||||||||||||||
|
1N4448WS
Diotec Semiconductor AG
|
$0.0192 | Yes | Active | 150 mA | 1.25 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 350 mA | 1 | 75 V | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2016-03-22 | Diotec | ||||||||||||
|
1N4448WS-AQ
Diotec Semiconductor AG
|
$0.0235 | Yes | Active | 150 mA | 1.25 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 350 mA | 1 | 75 V | R-PDSO-F2 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | SOD-323F, 2 PIN | |||||||||||||
|
1N4448WS
onsemi
|
$0.0297 | Yes | Active | 150 mA | 720 mV | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | SC-90, 2 PIN | onsemi | 477AB | |||||||||||||
|
1N4448WS-E3-08
Vishay Intertechnologies
|
$0.0306 | Yes | Yes | Active | 150 mA | 720 mV | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 350 mA | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.70 | ROHS COMPLIANT PACKAGE-2 | Vishay | 2 | |||||||||||||
|
1N4448WS-HE3-08
Vishay Intertechnologies
|
$0.0398 | Yes | Yes | Active | 150 mA | 720 mV | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 350 mA | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT PACKAGE-2 | Vishay | 2 | ||||||||||
|
1N4448WS
DC Components Co Ltd
|
$0.0426 | Contact Manufacturer | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | R-PDSO-G2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DC COMPONENTS CO LTD | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
1N4448WS-7-F
SPC Multicomp
|
$0.0486 | Active | 250 mA | 1.25 V | 4 ns | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | 75 V | R-PDSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
1N4448WS_R1_00001
PanJit Semiconductor
|
$0.0489 | Yes | Active | 200 mA | 720 mV | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | GREEN, PLASTIC PACKAGE-2 |