Part Details for 1N4448WS by Diotec Semiconductor AG
Overview of 1N4448WS by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4448WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4448WSCT-ND
|
DigiKey | DIODE GEN PURP 75V 0.15A SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
3000 In Stock |
|
$0.0142 / $0.1500 | Buy Now |
DISTI #
637-1N4448WS
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-323F, 100V, 0.15A, 150C RoHS: Compliant | 17059 |
|
$0.0210 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-323F - 100V - 100V - 0.15A RoHS: Compliant |
9000 In Stock 18000 Factory Stock |
|
$0.0121 / $0.0187 | Buy Now |
DISTI #
1N4448WS-DIO
|
TME | Diode: switching, SMD, 100V, 300mA, SOD323F, Ufmax: 1.25V, Ifsm: 1A Min Qty: 25 | 2600 |
|
$0.0147 / $0.0316 | Buy Now |
|
Master Electronics | Small Signal Diode - SOD-323F - 100V - 100V - 0.15A RoHS: Compliant |
9000 In Stock 18000 Factory Stock |
|
$0.0121 / $0.0187 | Buy Now |
Part Details for 1N4448WS
1N4448WS CAD Models
1N4448WS Part Data Attributes:
|
1N4448WS
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4448WS
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2016-03-22 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4448WS
This table gives cross-reference parts and alternative options found for 1N4448WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448WS-Q | Rectifier Diode, | Diotec Semiconductor AG | 1N4448WS vs 1N4448WS-Q |
1N4448WS-AQ | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-323F, 2 PIN | Diotec Semiconductor AG | 1N4448WS vs 1N4448WS-AQ |
1N4148WS | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-323FL, 2 PIN | SPC Multicomp | 1N4448WS vs 1N4148WS |