Part Details for 1N4448WSGW by Diotec Semiconductor AG
Overview of 1N4448WSGW by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4448WSGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4448WSGW-ND
|
DigiKey | DIODE GEN PURP 75V 0.25A SOD323 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0131 | Buy Now |
DISTI #
637-1N4448WSGW
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-323, 100V, 0.25A, 125C RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-323 - 100V - 0.25A - 125°C RoHS: Compliant | 0 |
|
$0.0065 / $0.0094 | Buy Now |
DISTI #
1N4448WSGW-DIO
|
TME | Diode: switching, SMD, 100V, 0.25A, 4ns, SOD323, Ufmax: 1.25V Min Qty: 50 | 0 |
|
$0.0081 / $0.0154 | RFQ |
Part Details for 1N4448WSGW
1N4448WSGW CAD Models
1N4448WSGW Part Data Attributes:
|
1N4448WSGW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4448WSGW
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |