Filter Your Search
1 - 10 of 186 results
|
M55-7105042R
Harwin
|
$2.0339 | Yes | Active | NOT APPLICABLE | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M55-6105042R
Harwin
|
$3.8293 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 25 mΩ | 1.2 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 0.8 N | 10 GΩ | 0.2 N | e3 | UL | 94V-0 | -55 °C | 125 °C | HOLE .064-.072 | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 1u inch | SURFACE MOUNT | 0.145 inch | 0.422 inch | 1.45 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||
|
M80-5105042
Harwin
|
$13.4764 | Yes | Yes | Active | 50 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 2.362 inch | 0.13 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ROHS COMPLIANT | ||||||
|
M80-4105042
Harwin
|
$14.8446 | Yes | Yes | Active | 50 | 2 | 2 mm | 25 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 11u inch | SOLDER | 0.219 inch | 0.205 inch | 2.362 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | LEAD FREE | |||||||||||||
|
51746-10504200C0LF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | -55 °C | 125 °C | RECEPTACLE | TIN | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.5 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
50010-5042GLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 42 | 4 | 2.54 mm | MALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | FIRST MAKE LAST BREAK | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||||||
|
60P-6105-0422-8
Winchester Interconnect
|
Check for Price | Obsolete | 44 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | STRAIGHT | BOARD EURO CONNECTOR | WITH PRESS-FIT | NO | SHRD ENDS | YES | e3 | UL, CSA | -65 °C | 140 °C | RECEPTACLE | S40P4 | TIN OVER NICKEL | COPPER ALLOY | RND PIN-SKT | 0.1 inch | 0.1 inch | YES | A,B | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.437 inch | 0.457 inch | 3.736 inch | 0.512 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
467-7105-042
Amphenol Corporation
|
Check for Price | Active | 25 | 5 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
53-105-042-2-T
Cristek Interconnects Inc
|
Check for Price | Active | 42 | 2 | 3.81 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | GOLD FLASH (40) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | CRISTEK INTERCONNECTS INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
54242-105042600LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | UNSHROUDED | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 30u inch | SURFACE MOUNT | 0.169 inch | 1.024 inch | 0.4 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |