Part Details for 60P-6105-0422-8 by Winchester Interconnect
Overview of 60P-6105-0422-8 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60P-6105-0422-8
60P-6105-0422-8 CAD Models
60P-6105-0422-8 Part Data Attributes:
|
60P-6105-0422-8
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
60P-6105-0422-8
Winchester Interconnect
Board Euro Connector, 44 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH PRESS-FIT | |
Body Breadth | 0.437 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.736 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S40P4 | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 44 |