-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0032
|
Newark | Conn, Header, R/A, 50Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:50Contacts, Gender:Header, Product Range:Archer Kontrol M55-710 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Rohs Compliant: Yes |Harwin M55-7105042R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 450 |
|
$1.4600 / $2.6200 | Buy Now |
DISTI #
52AC5222
|
Newark | Conn, Header, R/A, 50Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Surface Mount Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Harwin M55-7105042R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 / $2.1800 | Buy Now |
DISTI #
62AC0806
|
Newark | Conn, Header, R/A, 50Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:50Contacts, Gender:Header, Product Range:Archer Kontrol M55-710 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Rohs Compliant: Yes |Harwin M55-7105042R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
952-3896-1-ND
|
DigiKey | CONN HEADER SMD R/A 50POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
557 In Stock |
|
$1.5559 / $2.9900 | Buy Now |
DISTI #
855-M55-7105042R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50P 1.27 SMC Male R/A SMT Type RoHS: Compliant | 2221 |
|
$1.5500 / $2.9800 | Buy Now |
DISTI #
M55-7105042R
|
Avnet Abacus | Conn Board to Board M 50 POS 1.27mm Solder RA SMD (Alt: M55-7105042R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M55-7105042R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M55-7105042R
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e3 |