Filter Your Search
41 - 50 of 572 results
|
ST-40RP
Teccor
|
Check for Price | No | Transferred | 35 V | 45 V | DIAC | SINGLE | e0 | 125 °C | -40 °C | 1 | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
HT-32A91
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | DO-35 | 2 | 8541.30.00.80 | ||||||
|
HT-32B93RP
Teccor
|
Check for Price | Obsolete | 30 V | 34 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | DO-35 | 2 | 8541.30.00.80 | |||||||||||
|
HT-576192
Teccor
|
Check for Price | Transferred | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | DO-35 | 2 | 8541.30.00.80 | |||||||||
|
DB4/PDA40
Grande Electronics Ltd
|
Check for Price | Transferred | 35 V | 45 V | DIAC | SINGLE | ISOLATED | 1 | LONG FORM | NO | GRANDE ELECTRONICS LTD | , | unknown | EAR99 | ||||||||||||||||||||||
|
HT-60RP
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 56 V | 70 V | DIAC | SINGLE | HIGH RELIABILITY | DO-35 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | DO-35 | 2 | 8541.30.00.80 | ||
|
HT-32ARP
Teccor
|
Check for Price | No | Transferred | 28 V | 36 V | DIAC | SINGLE | HIGH RELIABILITY | DO-35 | O-PALF-W2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | TECCOR ELECTRONICS INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | DO-35 | 2 | 8541.30.00.80 | |||||
|
DB3-22T&A
Continental Device India Ltd
|
Check for Price | Active | 28 V | 36 V | DIAC | SINGLE | ISOLATED | 1 | LONG FORM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||||||||||
|
HT-32B92RP
Teccor
|
Check for Price | Obsolete | 30 V | 34 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | DO-35 | 2 | 8541.30.00.80 | |||||||||||
|
HT-34B93RP
Teccor
|
Check for Price | Obsolete | 32 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | DO-35 | 2 | 8541.30.00.80 |