Part Details for DB4/PDA40 by Grande Electronics Ltd
Overview of DB4/PDA40 by Grande Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB4/PDA40
DB4/PDA40 CAD Models
DB4/PDA40 Part Data Attributes:
|
DB4/PDA40
Grande Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
DB4/PDA40
Grande Electronics Ltd
DIAC, 45V V(BO) Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GRANDE ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 45 V | |
Breakover Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Trigger Device Type | DIAC |