Filter Your Search
31 - 40 of 572 results
|
BR100/03/T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | e3 | Not Qualified | 100 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
DB3-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | Not Qualified | 1 | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.30.00.80 | DO-35 | LONG FORM, O-LALF-W2 | 2 | |||||||||
|
HT-3592
Teccor
|
Check for Price | Transferred | 30 V | 40 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.30.00.80 | DO-35 | LONG FORM, O-PALF-W2 | 2 | ||||||||||
|
LLDB3-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 28 V | 36 V | DIAC | SINGLE | O-LELF-R2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | YES | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.30.00.80 | MELF | MINIMELF-2 | 2 | ||||
|
MMT05B310T3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 V | 365 V | DIAC | e0 | 175 °C | -40 °C | YES | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , | |||||||||||||||||||||||
|
N413L
NEC Electronics America Inc
|
Check for Price | Obsolete | 26 V | 32 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | Not Qualified | 125 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | NEC ELECTRONICS AMERICA INC | unknown | ||||||||||||||||
|
DB4-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 35 V | 45 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | Not Qualified | 1 | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.30.00.80 | DO-35 | LONG FORM, O-LALF-W2 | 2 | |||||||||
|
DB3
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 28 V | 36 V | DIAC | SINGLE | 125 °C | -40 °C | ISOLATED | 1 | LONG FORM | NO | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | ||||||||||||||||||||||
|
CT220E
Central Semiconductor Corp
|
Check for Price | No | Active | 205 V | 230 V | DIAC | SINGLE | e0 | 150 °C | -65 °C | ISOLATED | 1 | LONG FORM | NO | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||
|
HT-40R93
Teccor
|
Check for Price | Obsolete | 35 V | 45 V | DIAC | SINGLE | O-LALF-G2 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | YES | GULL WING | AXIAL | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.30.00.80 | DO-35 | LONG FORM, O-LALF-G2 | 2 |