Parametric results for: 2SK3484 under Small Signal Field-Effect Transistors

Filter Your Search

11 - 20 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PMZ350UPEYL
Nexperia
$0.0197 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 1 A 450 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA DFN DFN1006-3, 3 PIN 3 SOT883 compliant EAR99 Nexperia
MMBT7002K
Diotec Semiconductor AG
$0.0198 Yes Active N-CHANNEL YES SINGLE 3 60 V 1 115 mA 3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 Diotec
MMFTN6001
Diotec Semiconductor AG
$0.0199 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 440 mA 2 Ω 5.2 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 530 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant EAR99 2020-01-30
BSS138A-TP
Micro Commercial Components
$0.0200 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 220 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP SMALL OUTLINE, R-PDSO-G3 compliant EAR99 MCC 2018-03-05
BSS670S2LH6327XTSA1
Infineon Technologies AG
$0.0207 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 55 V 1 540 mA 825 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 Infineon
SSM3K72KFS,LF(T
Toshiba America Electronic Components
$0.0214 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 60 V 1 300 mA 1.75 Ω 1.3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 500 mW SWITCHING SILICON R-PDSO-G3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP , unknown EAR99 Toshiba
2N7002A
Diotec Semiconductor AG
$0.0219 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 280 mA 2 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 3 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 Diotec 2019-07-12
SSM3K15AFU,LF(T
Toshiba America Electronic Components
$0.0230 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 30 V 1 100 mA 6 Ω 6.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 mW SWITCHING SILICON R-PDSO-G3 1 150 °C 260 NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP , unknown EAR99 Toshiba
2N7002P,215
Nexperia
$0.0241 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 360 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia
NX7002BKWX
Nexperia
$0.0242 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 240 mA 3.2 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-70 SC-70, 3 PIN 3 SOT323 compliant EAR99 Nexperia