Filter Your Search
11 - 20 of 52,389 results
|
PMZ350UPEYL
Nexperia
|
$0.0197 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 1 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PBCC-N3 | e3 | IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | DFN1006-3, 3 PIN | 3 | SOT883 | compliant | EAR99 | Nexperia | |||||||||||
|
MMBT7002K
Diotec Semiconductor AG
|
$0.0199 | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 115 mA | 3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | Diotec | ||||||||||||
|
BSS138A-TP
Micro Commercial Components
|
$0.0200 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 220 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | MCC | 2018-03-05 | |||||||||||||
|
MMFTN6001
Diotec Semiconductor AG
|
$0.0200 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 440 mA | 2 Ω | 5.2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 530 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 2020-01-30 | |||||||||||
|
DMC3400SDW-13
Diodes Incorporated
|
$0.0202 | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 650 mA | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||
|
BSS670S2LH6327XTSA1
Infineon Technologies AG
|
$0.0207 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 540 mA | 825 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | Infineon | |||||||||||
|
2N7002A
Diotec Semiconductor AG
|
$0.0221 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 280 mA | 2 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 3 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | Diotec | 2019-07-12 | ||||||||||||
|
NX7002BKWX
Nexperia
|
$0.0237 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 240 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | Nexperia | |||||||||||||
|
RU1E002SPTCL
ROHM Semiconductor
|
$0.0243 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 250 mA | 1.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F3 | e3 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | UMT3F, 3 PIN | 3 | compliant | EAR99 | ROHM Semiconductor | |||||||||||||||
|
NX138BKWX
Nexperia
|
$0.0252 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 210 mA | 3.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | Nexperia |