Filter Your Search
1 - 10 of 191,701 results
|
PMBS3906,215
Nexperia
|
$0.0056 | Yes | Active | 40 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 150 MHz | SWITCHING | SILICON | 700 ns | 100 ns | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | PMBS3906 - 40 V, 100 mA PNP general-purpose transistor | Nexperia | 2022-06-22 21:39:32 | |||||||||||||||
|
PDTA124ET,215
Nexperia
|
$0.0068 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | 180 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 5 pF | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kOhm, R2 = 22 kOhm | Nexperia | 2022-06-22 21:39:32 | PLASTIC PACKAGE-3 | ||||||||||
|
PDTC114TT,215
Nexperia
|
$0.0068 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 200 | BUILT-IN BIAS RESISTOR | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Bipolar Transistors - Pre-Biased TRANS RET TAPE-7 | Nexperia | 2022-06-22 21:39:32 | |||||||||||||||||
|
PDTC123JT,215
Nexperia
|
$0.0068 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT-IN BIAS RESISTOR RATIO IS 21.36 | 3.5 pF | 250 mW | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-12-12 | Bipolar Transistors - Pre-Biased TRANS RET TAPE-7 | Nexperia | 2023-03-07 16:10:32 | PLASTIC, SST3, SMD, 3 PIN | 8541.21.00.95 | [object Object],[object Object],[object ... more | |||||||||
|
PDTC143ET,215
Nexperia
|
$0.0072 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 3.5 pF | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | PDTC143E series - NPN resistor-equipped ... more | Nexperia | 2023-04-24 06:25:12 | PLASTIC, SPT, SC-43, 3 PIN | ||||||||||||
|
PDTC124ET,215
Nexperia
|
$0.0079 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | PDTC124E series - NPN resistor-equipped transistors; R1 = 22 kOhm, R2 = 22 kOhm | Nexperia | 2022-06-22 21:39:32 | |||||||||||||||
|
MUN5214T1G
onsemi
|
$0.0080 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | 310 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | compliant | EAR99 | ON SEMICONDUCTOR - MUN5214T1G - BRT TRANSISTOR, AEC-Q101, 50V, 10K/47K | onsemi | 2023-06-22 02:40:13 | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |||||||||||||||
|
PDTA114EU,115
Nexperia
|
$0.0082 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 180 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 200 mW | SWITCHING | SILICON | 150 mV | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | 3 | SOT323 | compliant | EAR99 | 1997-09-01 | Bipolar Transistors - Pre-Biased PDTA114EU/SOT323/SC-70 | Nexperia | 2023-03-07 16:10:32 | SC-70, SOT-323, 3 PIN | ||||||||||
|
BC857CWT1G
onsemi
|
$0.0083 | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 4.5 pF | 150 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | compliant | EAR99 | ON Semi BC857CWT1G PNP Bipolar Transistor, 100 mA, -45 V, 3-Pin SC-70 | onsemi | 2024-04-16 06:44:13 | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | [object Object],[object Object],[object ... more | |||||||||||
|
MUN2113T1G
onsemi
|
$0.0087 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 338 mW | SWITCHING | SILICON | 250 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-59 3 LEAD | 3 | 318D-04 | compliant | EAR99 | onsemi | 2020-05-09 22:20:22 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318D-04, SC-59, 3 PIN |