-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC124ET - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6613
|
Newark | Digital Transistor, 50V, 0.1A, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:22Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Nexperia PDTC124ET,215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 679 |
|
$0.0040 | Buy Now |
DISTI #
93X4578
|
Newark | Bipolar (Bjt) Single Transistor, Brt, Npn, 50 V, 230 Mhz, 250 Mw, 100 Ma, 60 Rohs Compliant: Yes |Nexperia PDTC124ET,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0240 / $0.0290 | Buy Now |
DISTI #
28AC0606
|
Newark | Pdtc124Et/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PDTC124ET,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0290 | Buy Now |
DISTI #
1727-5135-1-ND
|
DigiKey | TRANS PREBIAS NPN 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25007 In Stock |
|
$0.0137 / $0.1500 | Buy Now |
DISTI #
PDTC124ET,215
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC124ET,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 114000 |
|
$0.0163 | Buy Now |
DISTI #
771-PDTC124ET215
|
Mouser Electronics | Digital Transistors PDTC124ET/SOT23/TO-236AB RoHS: Compliant | 18414 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
E02:0323_00163990
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 250mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2402 | Europe - 108000 |
|
$0.0123 / $0.0174 | Buy Now |
DISTI #
V72:2272_06539237
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 250mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1902 Container: Cut Strips | Americas - 25769 |
|
$0.0167 / $0.0208 | Buy Now |
DISTI #
V36:1790_06539237
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 250mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2252 | Americas - 24000 |
|
$0.0120 / $0.0165 | Buy Now |
DISTI #
V79:2366_18854606
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 250mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 1425 |
|
$0.0088 / $0.0112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC124ET,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC124ET,215
Nexperia
PDTC124ET - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
This table gives cross-reference parts and alternative options found for PDTC124ET,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC124ET,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC124ET,235 | PDTC124E series - NPN resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ TO-236 3-Pin | NXP Semiconductors | PDTC124ET,215 vs PDTC124ET,235 |
934031020235 | Small Signal Bipolar Transistor | Nexperia | PDTC124ET,215 vs 934031020235 |
PDTC124ET,215 | PDTC124E series - NPN resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ TO-236 3-Pin | NXP Semiconductors | PDTC124ET,215 vs PDTC124ET,215 |
PDTC124ET-TAPE-7 | TRANSISTOR 30 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTC124ET,215 vs PDTC124ET-TAPE-7 |
PDTC124ET | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | PDTC124ET,215 vs PDTC124ET |
PDTC124ETT/R | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC124ET,215 vs PDTC124ETT/R |
934031020215 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTC124ET,215 vs 934031020215 |
PDTC124ET/T4 | Small Signal Bipolar Transistor | Nexperia | PDTC124ET,215 vs PDTC124ET/T4 |
PDTC124ETT/R | Small Signal Bipolar Transistor | Nexperia | PDTC124ET,215 vs PDTC124ETT/R |
PDTC124ET-T | Small Signal Bipolar Transistor | Nexperia | PDTC124ET,215 vs PDTC124ET-T |