-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6569
|
Newark | Digital Transistor, 50V, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, Base Emitter Resistor R2:10Kohm Rohs Compliant: Yes |Nexperia PDTA114EU,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 422 |
|
$0.0050 | Buy Now |
DISTI #
93X4557
|
Newark | Bipolar (Bjt) Single Transistor, Brt, Pnp, 50 V, 180 Mhz, 200 Mw, 100 Ma, 30 Rohs Compliant: Yes |Nexperia PDTA114EU,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
1727-6272-1-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35136 In Stock |
|
$0.0161 / $0.1900 | Buy Now |
DISTI #
PDTA114EU,115
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTA114EU,115) RoHS: Compliant Min Qty: 57000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
PDTA114EU,115
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTA114EU,115) RoHS: Compliant Min Qty: 57000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
PDTA114EU,115
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTA114EU,115) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
771-PDTA114EU115
|
Mouser Electronics | Digital Transistors PDTA114EU/SOT323/SC-70 RoHS: Compliant | 46564 |
|
$0.0140 / $0.1700 | Buy Now |
DISTI #
V36:1790_06539058
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2313 | Americas - 72000 |
|
$0.0107 / $0.0210 | Buy Now |
DISTI #
V72:2272_06539058
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 Container: Cut Strips | Americas - 33496 |
|
$0.0212 / $0.1492 | Buy Now |
DISTI #
E02:0323_00017335
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2408 | Europe - 21000 |
|
$0.0112 / $0.0198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA114EU,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA114EU,115
Nexperia
PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.15 V |
This table gives cross-reference parts and alternative options found for PDTA114EU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114EU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934070685115 | Small Signal Bipolar Transistor | Nexperia | PDTA114EU,115 vs 934070685115 |
934043510115 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | PDTA114EU,115 vs 934043510115 |
934043510135 | Small Signal Bipolar Transistor | Nexperia | PDTA114EU,115 vs 934043510135 |
PDTA114EUT/R | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA114EU,115 vs PDTA114EUT/R |
PDTA114EU/SNF | PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA114EU,115 vs PDTA114EU/SNF |
PDTA114EU/SNX | PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA114EU,115 vs PDTA114EU/SNX |
PDTA114EU | Small Signal Bipolar Transistor | Nexperia | PDTA114EU,115 vs PDTA114EU |
934043510115 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA114EU,115 vs 934043510115 |
PDTA114EU/ZL | Small Signal Bipolar Transistor | Nexperia | PDTA114EU,115 vs PDTA114EU/ZL |
PDTA114EU-T | Small Signal Bipolar Transistor | Nexperia | PDTA114EU,115 vs PDTA114EU-T |