-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBS3906 - 40 V, 100 mA PNP general-purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4544
|
Newark | Bipolar (Bjt) Single Transistor, Switching, Pnp, -40 V, 150 Mhz, 250 Mw, -100 Ma, 100 Rohs Compliant: Yes |Nexperia PMBS3906,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2942 |
|
$0.0040 | Buy Now |
DISTI #
04X6694
|
Newark | Transistor, Pnp, -40V, -100Ma, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:150Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:60Hfe, Transistorrohs Compliant: Yes |Nexperia PMBS3906,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
1727-5175-1-ND
|
DigiKey | TRANS PNP 40V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10208 In Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
PMBS3906,215
|
Avnet Americas | Trans GP BJT PNP 40V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBS3906,215) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0102 | Buy Now |
DISTI #
771-PMBS3906215
|
Mouser Electronics | Bipolar Transistors - BJT PMBS3906/SOT23/TO-236AB RoHS: Compliant | 5979 |
|
$0.0110 / $0.1300 | Buy Now |
DISTI #
A03:0893_00163446
|
Arrow Electronics | Trans GP BJT PNP 40V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Asia - 354000 |
|
$0.0090 / $0.0110 | Buy Now |
DISTI #
V36:1790_06540089
|
Arrow Electronics | Trans GP BJT PNP 40V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2310 | Americas - 69000 |
|
$0.0084 / $0.0103 | Buy Now |
DISTI #
V72:2272_06540089
|
Arrow Electronics | Trans GP BJT PNP 40V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1821 Container: Cut Strips | Americas - 7418 |
|
$0.1215 / $0.1227 | Buy Now |
DISTI #
V79:2366_26137670
|
Arrow Electronics | Trans GP BJT PNP 40V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1843 | Americas - 700 |
|
$0.0089 / $0.1203 | Buy Now |
|
Future Electronics | PMBS3906 Series 40 V 100 mA SMT PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0100 / $0.0117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBS3906,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBS3906,215
Nexperia
PMBS3906 - 40 V, 100 mA PNP general-purpose transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 700 ns | |
Turn-on Time-Max (ton) | 100 ns |
This table gives cross-reference parts and alternative options found for PMBS3906,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBS3906,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBS3906 | Small Signal Bipolar Transistor | Nexperia | PMBS3906,215 vs PMBS3906 |
MMBT3906WT1 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | PMBS3906,215 vs MMBT3906WT1 |
FMMTA70 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | PMBS3906,215 vs FMMTA70 |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | PMBS3906,215 vs MMBT3906 |
MMBT3906SL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | PMBS3906,215 vs MMBT3906SL |
MMBT3906K | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | PMBS3906,215 vs MMBT3906K |
BSR18A | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | PMBS3906,215 vs BSR18A |
PMBS3906 | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBS3906,215 vs PMBS3906 |
PMBS3906-T | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBS3906,215 vs PMBS3906-T |
FMMT3906TA | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | PMBS3906,215 vs FMMT3906TA |