Parametric results for: BFQ621 under RF Small Signal Bipolar Transistors

Filter Your Search

31 - 40 of 21,464 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BFR193L3E6327XTMA1
Infineon Technologies AG
$0.1090 Yes Active 12 V 80 mA NPN YES SINGLE 3 L BAND 1 70 8 GHz LOW NOISE 0.9 pF 580 mW AMPLIFIER SILICON R-XBCC-N3 e4 AEC-Q101 1 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR UNSPECIFIED RECTANGULAR CHIP CARRIER Gold (Au) NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BFS20W,115
Nexperia
$0.1103 Active 20 V 25 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 40 470 MHz 1 pF SILICON R-PDSO-G3 e3 AEC-Q101 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia SC-70 SMALL OUTLINE, R-PDSO-G3 3 SOT323 2017-02-01
55GN01CA-TB-E
onsemi
$0.1136 Yes Active 10 V 70 mA NPN YES SINGLE 3 C BAND 1 100 5.5 GHz 1.3 pF 200 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e6 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN BISMUTH GULL WING DUAL ONSEMI compliant EAR99 onsemi SC-59 / CP SC-59, 3 PIN 3 318BJ
BFR193E6327
Infineon Technologies AG
$0.1217 Yes Yes Active 12 V 80 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 70 8 GHz 1 pF 580 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99
2SC5661T2LP
ROHM Semiconductor
$0.1219 Yes Yes Not Recommended 20 V 50 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 82 1.5 GHz 1.5 pF 150 mW 150 mW AMPLIFIER SILICON R-PDSO-F3 e2 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN COPPER FLAT DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor SC-105 SMALL OUTLINE, R-PDSO-F3 3
MMBT918LT1G
onsemi
$0.1230 Yes Active 15 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 20 600 MHz 3 pF 300 mW SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 onsemi SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08
MMBTH81
onsemi
$0.1318 Yes Active 20 V 50 mA PNP YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 60 600 MHz 0.85 pF 350 mW AMPLIFIER SILICON TO-236AA R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 onsemi 318-08
BFR106E6327
Infineon Technologies AG
$0.1393 Yes Yes Active 15 V 100 mA NPN YES SINGLE 3 1 40 5 GHz 1.5 pF 700 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BFR182WH6327XTSA1
Infineon Technologies AG
$0.1452 Yes Active 12 V 35 mA NPN YES SINGLE 3 L BAND 1 8 GHz LOW NOISE 0.5 pF AMPLIFIER SILICON R-PDSO-G3 e3 AEC-Q101 1 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon SMALL OUTLINE, R-PDSO-G3
BF824W,135
Nexperia
$0.1472 Active 30 V 25 mA PNP YES SINGLE 3 1 25 390 MHz 0.3 pF 200 mW SILICON R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia SC-70 PLASTIC, UMT3, SMD, SC-70, CMPAK-3 3 SOT323 1995-02-01