Filter Your Search
1 - 10 of 178,741 results
|
NX7002AKAR
Nexperia
|
$0.0194 | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 300 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 325 mW | 150 °C | -55 °C | NEXPERIA | , | compliant | EAR99 | NEXPERIA - NX7002AKAR - Power MOSFET, N ... more | Nexperia | 2023-03-07 16:10:32 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||||||||||||||||||||||||||
|
YJL3404A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0392 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 5.6 A | 24 mΩ | 69 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 1.2 W | 30 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | , | compliant | EAR99 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2020-06-25 | DRC Conflict Free | CMRT V6.01 | [object Object],[object Object],[object ... more | 8541.29.00.95 | 2020-09-24 | |||||||||||||||||||||||||||||
|
YJL03N06A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0405 | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 3 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | R-PDSO-G3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 8.8 | 2020-06-25 | DRC Conflict Free | CMRT V6.01 | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||||||||||||||
|
MMFTN210A
Diotec Semiconductor AG
|
$0.0407 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 2 A | 450 mΩ | 6.8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.56 W | 7.2 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | 10 | 88 | 79-94-7 | 100 | YES | 79-94-7, 1333-86-4, 1309-64-4 | |||||||||||||||||||||
|
NX138AKHH
Nexperia
|
$0.0421 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 260 mA | 4.2 Ω | LOGIC LEVEL COMPATIBLE | 1.3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.3 W | 1.04 A | SWITCHING | SILICON | S-PDSO-N3 | IEC-60134 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | NEXPERIA | SOT-8001, DFN0606-3, 3 PIN | compliant | EAR99 | N-Channel 60 V 260mA (Ta) 360mW (Ta), 2.3W (Tc) Surface Mount DFN0606-3 | Nexperia | 2023-03-07 16:10:32 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | SOT8001 | |||||||||||||||||||||||
|
YJL2312A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0425 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 6.8 A | 18 mΩ | 117 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 1.25 W | 27 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | , | compliant | EAR99 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2020-06-25 | DRC Conflict Free | CMRT V6.01 | 2020-09-24 | |||||||||||||||||||||||||||||||
|
YJL02N10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0434 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 2 A | 310 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 8 A | SWITCHING | SILICON | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 8.8 | RoHS 2 (2011/65/EU) | 2020-06-25 | DRC Conflict Free | CMRT V6.01 | |||||||||||||||||||||||||||||||||||
|
NVMFS5C673NLWFAFT1G
onsemi
|
$0.0462 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 60 V | 1 | 50 A | 13 mΩ | 88 mJ | 11 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46 W | 290 A | SILICON | R-PDSO-F6 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FL, DFN5, 6 PIN | not_compliant | EAR99 | Power MOSFET 60V, 50A, 9.2 mOhm, Single ... more | onsemi | 2024-09-19 14:45:22 | 8.8 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | 2017-02-24 | 107.2528 | 943.82464 | 7439-92-1 | 96 | YES | 1333-86-4, 7439-92-1 | 507BA | DFNW5 4.90x5.90x1.00, 1.27P | 7(a) | 50 | AEC-Q101 | ||||||||
|
YJL03G10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0496 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 3 A | 140 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 21 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 8.8 | Military: -55C to +150C | 2020-06-25 | DRC Conflict Free | CMRT V6.01 | ||||||||||||||||||||||||||||||||||||
|
WMS20N700SKX
WeEn Semiconductor Co Ltd
|
$0.0497 | Yes | Active | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | 8.8 | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | FMD | [object Object],[object Object] | 10.11 | 88.968 | 99 | YES | 1333-86-4 |