Parametric results for: FQA10N80C-F109 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 178,739 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CPH6337-TL-W
onsemi
$0.0060 Yes Yes Obsolete e6 1 Tin/Bismuth (Sn/Bi) ONSEMI 318BD not_compliant EAR99 onsemi
YJL3404A
Yangzhou Yangjie Electronics Co Ltd
$0.0392 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 5.6 A 24 mΩ 69 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 1.2 W 30 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 , 8541.29.00.95 2020-09-24
YJL03N06A
Yangzhou Yangjie Electronics Co Ltd
$0.0405 Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 3 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12 A SWITCHING SILICON R-PDSO-G3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 SMALL OUTLINE, R-PDSO-G3
MMFTN210A
Diotec Semiconductor AG
$0.0418 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 2 A 450 mΩ 6.8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.56 W 7.2 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99
YJL2312A
Yangzhou Yangjie Electronics Co Ltd
$0.0425 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 6.8 A 18 mΩ 117 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 1.25 W 27 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 , 2020-09-24
YJL02N10A
Yangzhou Yangjie Electronics Co Ltd
$0.0434 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 2 A 310 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 8 A SWITCHING SILICON R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 SMALL OUTLINE, R-PDSO-G3
NX138AKHH
Nexperia
$0.0442 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 260 mA 4.2 Ω LOGIC LEVEL COMPATIBLE 1.3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.3 W 1.04 A SWITCHING SILICON S-PDSO-N3 IEC-60134 150 °C -55 °C DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE NO LEAD DUAL NEXPERIA SOT8001 compliant EAR99 Nexperia SOT-8001, DFN0606-3, 3 PIN
YJL03G10A
Yangzhou Yangjie Electronics Co Ltd
$0.0496 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 3 A 140 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 21 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 SMALL OUTLINE, R-PDSO-G3
WMS20N700SKX
WeEn Semiconductor Co Ltd
$0.0510 Yes Active e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD unknown EAR99
DMG2305UX-7
Diodes Incorporated
$0.0515 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.2 A 52 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 10 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 3