Parametric results for: PT-4175PQ under Pulse/Datacom Transformers

Filter Your Search

1 - 10 of 17,020 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SM453229-381N7Y
Bourns Inc
$0.3235 Yes Active 1:1 1.5 kV 380 µH DATACOM TRANSFORMER LAN; 10/100/1000 BASE-T 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 4.7 mm 3.3 mm BOURNS INC compliant EAR99 Bourns
SM353230-181N7Y
Bourns Inc
$0.3855 Yes Active 1:1 1.5 kV 180 µH DATACOM TRANSFORMER LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 3.5 mm 3.2 mm BOURNS INC compliant Bourns CHIP
SM453229-231N7Y
Bourns Inc
$0.4266 Active 1:1 1.5 kV 230 µH DATACOM TRANSFORMER 10/100/1000 BASE-T 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 4.7 mm 3.3 mm BOURNS INC unknown EAR99 Bourns
SM453230-181N7Y
Bourns Inc
$0.5191 Yes Active 1:1 1.5 kV 180 µH DATACOM TRANSFORMER LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 4.7 mm 3.3 mm BOURNS INC compliant Bourns CHIP
ALANC10001-CDB3DT
Abracon Corporation
$0.5332 Yes Obsolete 1CT:1CT 1.5 kV 200 µH DATACOM TRANSFORMER 10/100/1000 BASE-T; ETHERNET; LAN 1 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 3.5 mm 4.5 mm 3.2 mm ABRACON LLC unknown ABRACON
H6062NL
Pulse Electronics Corporation
$0.5345 Yes Yes Active 1:1; 1:1 1.5 kV DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDE TERMINALS ALSO ETHERNET 4 e3 70 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 5.51 mm 17.53 mm 12.2 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
H5062NL
Pulse Electronics Corporation
$0.5999 Yes Yes Active 1:1; 1:1 1.5 kV 350 µH 100 kHz 125 MHz 1 dB DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDE TERMINALS ALSO GENERAL PURPOSE 4 4 UL 70 °C SURFACE MOUNT TUBE YES 5.51 mm 17.53 mm 12.2 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
PH9400.655ANLT
Pulse Electronics Corporation
$0.6181 Yes Active 6:5:5 5 kV 1.62 mH PULSE TRANSFORMER HEIGHT DIM INCLUDES TERMINALS ALSO GATE DRIVE; ISOLATION 185 V-us 1 125 °C -40 °C SURFACE MOUNT TR YES 14.2 mm 16.7 mm 12.7 mm PULSE ELECTRONICS CORP compliant EAR99
SM453230-121N7Y
Bourns Inc
$0.6272 Yes Active 1:1 1.5 kV 120 µH DATACOM TRANSFORMER 10G BASE-T 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 4.7 mm 3.3 mm BOURNS INC compliant Bourns CHIP
H6096NL
Pulse Electronics Corporation
$0.6485 Yes Active 1:1; 1:1 1.5 kV DATACOM TRANSFORMER HEIGHT DIM. INCLUDE TERMINALS ALSO ETHERNET 1 70 °C SURFACE MOUNT TUBE YES 6.6 mm 18.2 mm 12.2 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT