-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM TRANSFORMER FOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3344
|
Newark | Lan Sgl Xfmr 8Pin, Transformer Type:10/100/1000 Base-T, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Alanc10001 Series, Svhc:No Svhc Rohs Compliant: Yes |Abracon ALANC10001-CDB3DT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4860 / $0.7430 | Buy Now |
|
Future Electronics | 200µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0Reel |
|
$0.4100 / $0.4250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3240 / $0.4121 | Buy Now |
DISTI #
ALANC10001-CDB3DT
|
Avnet Abacus | Ethernet & LAN Transformer, 10/100/1000 Base-T, 1 Port, 1CT:1CT, 200 �H, 1.5 kV, Surface Mount - Tape and Reel (Alt: ALANC10001-CDB3DT) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3225113RL
|
element14 Asia-Pacific | LAN SGL XFMR 8PIN RoHS: Compliant Min Qty: 50 Container: Reel | 265 |
|
$0.4570 / $0.6385 | Buy Now |
DISTI #
3225113
|
element14 Asia-Pacific | LAN SGL XFMR 8PIN RoHS: Compliant Min Qty: 5 Container: Cut Tape | 265 |
|
$0.4570 / $0.7556 | Buy Now |
DISTI #
3225113RL
|
Farnell | LAN SGL XFMR 8PIN RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 1 Days Container: Reel | 265 |
|
$0.4229 / $0.7027 | Buy Now |
DISTI #
3225113
|
Farnell | LAN SGL XFMR 8PIN RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 265 |
|
$0.4229 / $0.9173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALANC10001-CDB3DT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALANC10001-CDB3DT
Abracon Corporation
DATACOM TRANSFORMER FOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Application | 10/100/1000 BASE-T; ETHERNET; LAN | |
Height | 3.5 mm | |
Isolation Voltage | 1500 V | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 200 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 3.2 mm |