Filter Your Search
1 - 10 of 17,020 results
|
SM453229-231N7Y
Bourns Inc
|
$0.3504 | Active | 1:1 | 1.5 kV | 230 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | unknown | EAR99 | Bourns | |||||||||||||||
|
SM453229-381N7Y
Bourns Inc
|
$0.3735 | Yes | Active | 1:1 | 1.5 kV | 380 µH | DATACOM TRANSFORMER | LAN; 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | EAR99 | Bourns | ||||||||||||||
|
SM353230-181N7Y
Bourns Inc
|
$0.3855 | Yes | Active | 1:1 | 1.5 kV | 180 µH | DATACOM TRANSFORMER | LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 3.5 mm | 3.2 mm | BOURNS INC | compliant | Bourns | CHIP | ||||||||||||||
|
PH9400.655ANLT
Pulse Electronics Corporation
|
$0.4442 | Yes | Active | 6:5:5 | 5 kV | 1.62 mH | PULSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | GATE DRIVE; ISOLATION | 185 V-us | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.2 mm | 16.7 mm | 12.7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ||||||||||||
|
SM453230-181N7Y
Bourns Inc
|
$0.5264 | Yes | Active | 1:1 | 1.5 kV | 180 µH | DATACOM TRANSFORMER | LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | Bourns | CHIP | ||||||||||||||
|
SM453230-121N7Y
Bourns Inc
|
$0.6272 | Yes | Active | 1:1 | 1.5 kV | 120 µH | DATACOM TRANSFORMER | 10G BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | Bourns | CHIP | ||||||||||||||
|
CLS62NP-100NC
Sumida Corporation
|
$0.6707 | Yes | Yes | Active | 700 mA | 37 mA | POWER TRANSFORMER | 1 | e3 | SURFACE MOUNT | YES | Tin (Sn) | 2.5 mm | 6.8 mm | 6.6 mm | SUMIDA CORP | unknown | EAR99 | Sumida | ROHS COMPLIANT | |||||||||||||||
|
23Z104SMNLT
Pulse Electronics Corporation
|
$0.6921 | Yes | Yes | Active | 1:1 | 500 V | 68 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 1 | SURFACE MOUNT | TAPE & REEL | YES | 5.588 mm | 15.73 mm | 6.223 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ROHS COMPLIANT | |||||||||||||
|
PA1323NLT
Pulse Electronics Corporation
|
$0.7105 | Yes | Active | 1:1 | 1.5 kV | 1.25 Ω | 600 µH | 50 kHz | PULSE TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | GATE DRIVE | 21.7 V-us | 1 | 1 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.3 mm | 9.5 mm | 7.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ROHS COMPLIANT | |||||||
|
ALT4532M-171-T001
TDK Corporation
|
$0.8015 | Yes | Active | 1CT:1CT | 170 µH | DATACOM TRANSFORMER | 10/1000 BASE-T; 100 BASE-TX; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.2 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 |