Filter Your Search
21 - 30 of 17,025 results
|
PLT-01
KEMET Corporation
|
$1.0674 | Yes | Active | 264 V | 3.6 kV | 7.5 µH | PULSE TRANSFORMER | GENERAL PURPOSE | 1 | 100 °C | -25 °C | THROUGH HOLE MOUNTED | BULK | NO | 12.5 mm | 13.5 mm | 12.3 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||
|
PA2001NL
Pulse Electronics Corporation
|
$1.0793 | Yes | Active | 1:1 | 1.5 kV | 403 µH | PULSE TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO | GATE DRIVE | 2 | 12 ns | 130 °C | -40 °C | SURFACE MOUNT | YES | 2.49 mm | 6.73 mm | 8.64 mm | PULSE ELECTRONICS CORP | compliant | ROHS COMPLIANT | EAR99 | ||||||||||
|
PT61017PEL
Bourns Inc
|
$1.0855 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-TX; ETHERNET; LAN | 1 | e3 | 70 °C | SURFACE MOUNT | TR | YES | Tin (Sn) | 5.65 mm | 12.8 mm | 6.9 mm | BOURNS INC | compliant | Bourns | EAR99 | ||||||||||
|
ALT4532P-181-T05G
TDK Corporation
|
$1.0870 | Yes | Active | 1CT:1CT | 180 µH | DATACOM TRANSFORMER | 1000 BASE-T; 2.5/5G BASE-T; LAN | 1 | 105 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | TDK | EAR99 | ||||||||||||
|
TGM-240NSLF
Halo Electronics Inc
|
$1.1011 | Yes | Active | 3CT:4CT | 1.5 kV | 960 µH | DATACOM TRANSFORMER | GENERAL PURPOSE | 11 V-us | 1 | UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | Halo Electronics | ROHS AND REACH COMPLIANT | EAR99 | |||||||||
|
PFX0890NL
Pulse Electronics Corporation
|
$1.1043 | Yes | Active | 1.33:1 | 2 kV | 1.02 mH | PULSE TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | GENERAL PURPOSE | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 8.1 mm | 7.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||
|
TG74-1205N1RL
Halo Electronics Inc
|
$1.1111 | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1CT; 1CT:2CT | EN, UL | 70 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | Halo Electronics | ROHS COMPLIANT | EAR99 | ||||||||||||||
|
TG04-2006N1RL
Halo Electronics Inc
|
$1.1147 | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 200 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 2 | CUL; EN; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | Halo Electronics | EAR99 | ||||||||||
|
PT61018PEL
Bourns Inc
|
$1.1154 | Yes | Active | 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN | 5.65 mm | 12.8 mm | 6.9 mm | BOURNS INC | compliant | Bourns | ROHS COMPLIANT | EAR99 | |||||||
|
SM51108PEL
Bourns Inc
|
$1.1225 | Yes | Obsolete | 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10/100 BASE-TX; ETHERNET; LAN | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | TIN | 5.65 mm | 12.8 mm | 6.9 mm | BOURNS INC | compliant | Bourns | EAR99 |