Filter Your Search
41 - 50 of 17,025 results
|
ALT4532H-121-T10G
TDK Corporation
|
$1.2308 | Active | 1CT:1CT | 120 µH | DATACOM TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10G BASE-T; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | TDK | ||||||||||||||||
|
74930000
Wurth Elektronik
|
$1.2323 | Active | 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10 BASE-T | 1 | 105 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.22 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | Würth Elektronik | ||||||||||||||||
|
S558-5500-25-F
Bel Fuse
|
$1.2407 | Yes | Active | 1CT:1CT; 1CT:1CT | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 1 | 70 °C | SURFACE MOUNT | YES | 5.71 mm | 12.32 mm | 7.24 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||||||||||
|
ZS1052-1(H)
Excelitas Technologies Corporation
|
$1.2539 | Yes | Yes | Active | 20 µH | PULSE TRANSFORMER | GENERAL PURPOSE | 1 | 80 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 8 mm | 16 mm | 8 mm | EXCELITAS TECHNOLOGIES CORP | unknown | |||||||||||||||||||
|
TG110-S055N2RL
Halo Electronics Inc
|
$1.2555 | Yes | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | 100 kHz | 100 MHz | 1.1 dB | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | 2 | 22 | e3 | EN; UL | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | Halo Electronics | ROHS COMPLIANT | ||||||
|
14255R-100
Echelon Corporation
|
$1.2875 | Yes | Transferred | DATACOM TRANSFORMER | BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.5 mm | 17 mm | 16.5 mm | ECHELON CORP | compliant | EAR99 | ||||||||||||||||||
|
TG110-S055N2LFTR
Halo Electronics Inc
|
$1.2900 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | CUL; EN; UL | 70 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | Halo Electronics | CHIP | ||||||||||||||
|
ALANS100X1-2F30ET
Abracon Corporation
|
$1.2919 | Yes | Active | 1CT:1CT; 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 1 | IEEE | 70 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.6 mm | 12.8 mm | 6.9 mm | ABRACON LLC | compliant | EAR99 | ABRACON | ||||||||||||||
|
TLA-3T105LF
TDK Corporation
|
$1.2960 | Yes | Obsolete | 1CT:1CT; 1CT:1CT | 2 kV | 130 µH | PULSE TRANSFORMER | BREADTH DIMENSION INCLUDES TERMINAL ALSO | LAN; 10 BASE-T | 1 | e3 | 70 °C | SURFACE MOUNT | BULK | YES | Tin (Sn) | 5.65 mm | 11.6 mm | 6.8 mm | TDK CORP | unknown | EAR99 | TDK | LEAD FREE | ||||||||||||
|
PA2004NL
Pulse Electronics Corporation
|
$1.2968 | Yes | Active | 1:1:1 | 1.5 kV | 850 mΩ | 437 µH | PULSE TRANSFORMER | LENGTH, WIDTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | GATE DRIVE | 20 V-us | 1 | 1 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 3.56 mm | 8.64 mm | 6.73 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT |