-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6574
|
Newark | Transformer, 5G Base-T, Poe+, 1Port, Smt Rohs Compliant: Yes |Tdk ALT4532P-181-T05G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.9660 / $1.5700 | Buy Now |
DISTI #
62AC8993
|
Newark | -/Tape And Reel |Tdk ALT4532P-181-T05G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
95AC0042
|
Newark | Pulse Transformer, 1Ct:1Ct, 180Uh, No. Of Ports:-, Turns Ratio:1Ct:1Ct, Inductance:180Μh, Isolation Voltage:-, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Tdk ALT4532P-181-T05G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8960 | Buy Now |
DISTI #
445-175377-1-ND
|
DigiKey | PULSE TRANSFORMERS FOR LAN INTER Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32588 In Stock |
|
$0.7534 / $1.7000 | Buy Now |
DISTI #
ALT4532P-181-T05G
|
Avnet Americas | Pulse Transformer General Purpose 1CT:1CT 35pF SMD Emboss T/R - Tape and Reel (Alt: ALT4532P-181-T05G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9974 | Buy Now |
DISTI #
810-ALT4532P181T05G
|
Mouser Electronics | Pulse Transformers 2.5G/5G PoE Hi Speed Pulse Transformer RoHS: Compliant | 12464 |
|
$0.7540 / $1.5600 | Buy Now |
|
Future Electronics | Pulse Transformers 2.5G/5G PoE Hi Speed Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
|
Bristol Electronics | 481 |
|
RFQ | ||
|
Quest Components | 25 |
|
$1.2425 / $2.4850 | Buy Now | |
DISTI #
ALT4532P-181-T05G
|
TTI | Pulse Transformers 2.5G/5G PoE Hi Speed Pulse Transformer pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.7700 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALT4532P-181-T05G
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ALT4532P-181-T05G
TDK Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Application | 1000 BASE-T; 2.5/5G BASE-T; LAN | |
Height | 2.9 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 180 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 3.2 mm |