Filter Your Search
1 - 10 of 16,827 results
|
SM453229-381N7Y
Bourns Inc
|
$0.3235 | Yes | Active | 1:1 | 1.5 kV | 380 µH | DATACOM TRANSFORMER | LAN; 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | EAR99 | Bourns | |||||||||||||
|
SM353230-181N7Y
Bourns Inc
|
$0.3855 | Yes | Active | 1:1 | 1.5 kV | 180 µH | DATACOM TRANSFORMER | LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 3.5 mm | 3.2 mm | BOURNS INC | compliant | Bourns | CHIP | |||||||||||||
|
SM453229-231N7Y
Bourns Inc
|
$0.4266 | Active | 1:1 | 1.5 kV | 230 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | unknown | EAR99 | Bourns | ||||||||||||||
|
SM453230-181N7Y
Bourns Inc
|
$0.5191 | Yes | Active | 1:1 | 1.5 kV | 180 µH | DATACOM TRANSFORMER | LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | Bourns | CHIP | |||||||||||||
|
ALANC10001-CDB3DT
Abracon Corporation
|
$0.5332 | Yes | Obsolete | 1CT:1CT | 1.5 kV | 200 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T; ETHERNET; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 3.5 mm | 4.5 mm | 3.2 mm | ABRACON LLC | unknown | ABRACON | ||||||||||||||
|
H6062NL
Pulse Electronics Corporation
|
$0.5345 | Yes | Yes | Active | 1:1; 1:1 | 1.5 kV | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINALS ALSO | ETHERNET | 4 | e3 | 70 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 5.51 mm | 17.53 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||
|
H5062NL
Pulse Electronics Corporation
|
$0.5999 | Yes | Yes | Active | 1:1; 1:1 | 1.5 kV | 350 µH | 100 kHz | 125 MHz | 1 dB | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 4 | 4 | UL | 70 °C | SURFACE MOUNT | TUBE | YES | 5.51 mm | 17.53 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||
|
PH9400.655ANLT
Pulse Electronics Corporation
|
$0.6181 | Yes | Active | 6:5:5 | 5 kV | 1.62 mH | PULSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | GATE DRIVE; ISOLATION | 185 V-us | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.2 mm | 16.7 mm | 12.7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||
|
SM453230-121N7Y
Bourns Inc
|
$0.6272 | Yes | Active | 1:1 | 1.5 kV | 120 µH | DATACOM TRANSFORMER | 10G BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | Bourns | CHIP | |||||||||||||
|
H6096NL
Pulse Electronics Corporation
|
$0.6485 | Yes | Active | 1:1; 1:1 | 1.5 kV | DATACOM TRANSFORMER | HEIGHT DIM. INCLUDE TERMINALS ALSO | ETHERNET | 1 | 70 °C | SURFACE MOUNT | TUBE | YES | 6.6 mm | 18.2 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT |