Filter Your Search
41 - 50 of 165 results
|
E-7881A82G03
ABB Semiconductors
|
Check for Price | Active | 27.6 kV | 115 V | CONSTANT VOLTAGE TRANSFORMER | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 483 mm | 430 mm | 327 mm | ABB LTD | compliant | EAR99 | |||||||||||||
|
ABT7PDU250B
Schneider Electric
|
Check for Price | Yes | End Of Life | 48 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 400 V | 48 V | 2500 VA | 60 °C | -20 °C | PANEL MOUNT | NO | 245 mm | 192 mm | 182 mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8504.32.00.00 | |||||||
|
9629A98G02
ABB Semiconductors
|
Check for Price | Active | 67.08 V | CONSTANT VOLTAGE TRANSFORMER | 34.5 kV | 20.125 kV | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 376 mm | 330 mm | 260 mm | ABB LTD | compliant | EAR99 | ||||||||||||
|
ABT7PDU025B
Schneider Electric
|
Check for Price | Yes | End Of Life | 48 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 400 V | 48 V | 250 VA | 60 °C | -20 °C | PANEL MOUNT | NO | 142 mm | 123 mm | 153 mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8504.31.40.65 | |||||||
|
150SV46A
Schneider Electric
|
Check for Price | Yes | Active | 32 V | CONSTANT VOLTAGE TRANSFORMER | 240 V | 120 V | 1500 VA | CHASSIS MOUNT | BULK | NO | SCHNEIDER ELECTRIC SA | unknown | |||||||||||||||
|
9629A82G02
ABB Semiconductors
|
Check for Price | Active | 120 V | CONSTANT VOLTAGE TRANSFORMER | 24.94 kV | 14.4 kV | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 376 mm | 330 mm | 260 mm | ABB LTD | compliant | EAR99 | ||||||||||||
|
JDZX22-10C1G-A
ABB Semiconductors
|
Check for Price | Active | 10 kV | CONSTANT VOLTAGE TRANSFORMER | 50 VA | IEC | 40 °C | -15 °C | CHASSIS MOUNT | NO | 265 mm | 323 mm | 148 mm | ABB LTD | compliant | EAR99 | ||||||||||||
|
JDZX22-6C2G-A
ABB Semiconductors
|
Check for Price | Active | 6 kV | CONSTANT VOLTAGE TRANSFORMER | 50 VA | IEC | 40 °C | -15 °C | CHASSIS MOUNT | NO | 202 mm | 320 mm | 148 mm | ABB LTD | compliant | EAR99 | ||||||||||||
|
JDZX22-3C1G-N
ABB Semiconductors
|
Check for Price | Active | 3 kV | CONSTANT VOLTAGE TRANSFORMER | 50 VA | IEC | 40 °C | -15 °C | CHASSIS MOUNT | NO | 265 mm | 323 mm | 148 mm | ABB LTD | compliant | EAR99 | ||||||||||||
|
E-7525A23G05
ABB Semiconductors
|
Check for Price | Active | 120 V | CONSTANT VOLTAGE TRANSFORMER | 12.47 kV | 7.2 kV | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 402 mm | 357 mm | 327 mm | ABB LTD | compliant | EAR99 |