Part Details for ABT7PDU025B by Schneider Electric
Overview of ABT7PDU025B by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABT7PDU025B
ABT7PDU025B CAD Models
ABT7PDU025B Part Data Attributes:
|
ABT7PDU025B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
ABT7PDU025B
Schneider Electric
Constant Voltage Transformer, 400V In Max, 48V Out, 250VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Height | 142 mm | |
Input Voltage-Max | 400 V | |
Length | 123 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.063 kHz | |
Operating Frequency-Min | 0.047 kHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 48 V | |
Output Voltage-Max | 48 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 250 VA | |
Width | 153 mm |