Part Details for JDZX22-6C2G-A by ABB Semiconductors
Overview of JDZX22-6C2G-A by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JDZX22-6C2G-A
JDZX22-6C2G-A CAD Models
JDZX22-6C2G-A Part Data Attributes:
|
JDZX22-6C2G-A
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JDZX22-6C2G-A
ABB Semiconductors
Constant Voltage Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | IEC | |
Height | 202 mm | |
Input Voltage-Nom | 6000 V | |
Length | 320 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -15 °C | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 50 VA | |
Width | 148 mm |