Parametric results for: PCD3310AT under Telephone Circuits

Filter Your Search

1 - 10 of 4,164 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HT9032D
Holtek Semiconductor Inc
$0.4007 Obsolete TELEPHONE CALLING NO IDENTIFICATION CIRCUIT HOLTEK SEMICONDUCTOR INC compliant 8542.39.00.01
BA8206F-E2
ROHM Semiconductor
$1.3748 Yes Yes Active 24 V BIPOLAR TELEPHONE RINGER CIRCUIT 1 1.7 µA COMMERCIAL EXTENDED R-PDSO-G8 e3/e2 Not Qualified 75 °C -25 °C 260 10 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN/TIN COPPER GULL WING 1.27 mm DUAL 4.4 mm 5 mm 1.6 mm ROHM CO LTD compliant 8542.39.00.01 SOIC SOP-8 8 ROHM Semiconductor
MT88E43BSR1
Microsemi Corporation
$1.4423 Yes Yes Transferred 3 V CMOS TELEPHONE CALLING NO IDENTIFICATION CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE 1 INDUSTRIAL R-PDSO-G24 e3 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm MICROSEMI CORP compliant 8542.39.00.01 SOIC 0.300 INCH, LEAD FREE, SOIC-24 24
MT88E39AS1
Microchip Technology Inc
$1.8350 Yes Active 3 V CMOS TELEPHONE CALLING NO IDENTIFICATION CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MICROCHIP TECHNOLOGY INC compliant 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 Microchip
MT88E43BS1
Microsemi Corporation
$1.9468 Yes Yes Transferred 3 V CMOS TELEPHONE CALLING NO IDENTIFICATION CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE 1 INDUSTRIAL R-PDSO-G24 e3 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm MICROSEMI CORP compliant 8542.39.00.01 SOIC 0.300 INCH, LEAD FREE, SOIC-24 24 Microsemi Corporation
SKY65903-11
Skyworks Solutions Inc
$2.0987 Yes Yes Obsolete SKYWORKS SOLUTIONS INC unknown 8542.39.00.01 Skyworks 2017-08-03
MT88E39AS1
Microsemi Corporation
$2.1495 Yes Yes Transferred 3 V CMOS TELEPHONE CALLING NO IDENTIFICATION CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MICROSEMI CORP compliant 8542.39.00.01 SOIC 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 16 Microsemi Corporation
MT88E39ASR1
Microsemi Corporation
$2.2273 Yes Yes Transferred 3 V CMOS TELEPHONE CALLING NO IDENTIFICATION CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MICROSEMI CORP compliant 8542.39.00.01 SOIC 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 16 Microsemi Corporation
LT1684CS#PBF
Linear Technology
$3.1388 Yes Transferred 10 V BIPOLAR TELEPHONE RINGER CIRCUIT -10 V 1 950 nA OTHER R-PDSO-G14 e3 Not Qualified 1 125 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 8.649 mm 1.752 mm LINEAR TECHNOLOGY CORP compliant 8542.39.00.01 SOIC SOP, SOP14,.25 14 S
LT1684CN#PBF
Linear Technology
$3.9780 Yes Transferred 10 V BIPOLAR TELEPHONE RINGER CIRCUIT -10 V 1 950 nA OTHER R-PDIP-T14 e3 Not Qualified 1 125 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm LINEAR TECHNOLOGY CORP compliant 8542.39.00.01 DIP DIP, DIP14,.3 14 N