Part Details for LT1684CN#PBF by Linear Technology
Overview of LT1684CN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1684CN#PBF
LT1684CN#PBF CAD Models
LT1684CN#PBF Part Data Attributes:
|
LT1684CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1684CN#PBF
Linear Technology
LT1684 - Micropower Ring Tone Generator; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 0.00095 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | TELEPHONE RINGER CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1684CN#PBF
This table gives cross-reference parts and alternative options found for LT1684CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1684CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1684CN#PBF | Micropower Ring Tone Generator | Analog Devices Inc | LT1684CN#PBF vs LT1684CN#PBF |
LT1684IN | LT1684 - Micropower Ring Tone Generator; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1684CN#PBF vs LT1684IN |
LT1684CN | LT1684 - Micropower Ring Tone Generator; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1684CN#PBF vs LT1684CN |
LT1684CN | Telephone Ringer Circuit, PDIP14 | Analog Devices Inc | LT1684CN#PBF vs LT1684CN |