-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CNIC1.1 CLIP CID TYPE1 16SOIC | 24300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT88E39AS1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT88E39AS1
Microsemi Corporation
Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MT88E39AS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT88E39AS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT88E39AS | Telephone Circuit, CMOS, PDSO16 | Microchip Technology Inc | MT88E39AS1 vs MT88E39AS |
MT88E39ASR | Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Zarlink Semiconductor Inc | MT88E39AS1 vs MT88E39ASR |
MT88E39ASR | Telecom IC | Microsemi Corporation | MT88E39AS1 vs MT88E39ASR |
MT8841ASR | Telephone Calling No Identification Circuit, CMOS, PDSO16, SOIC-16 | Zarlink Semiconductor Inc | MT88E39AS1 vs MT8841ASR |