Part Details for LT1684CS#PBF by Linear Technology
Overview of LT1684CS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1684CS#PBF
LT1684CS#PBF CAD Models
LT1684CS#PBF Part Data Attributes:
|
LT1684CS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1684CS#PBF
Linear Technology
LT1684 - Micropower Ring Tone Generator; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 0.00095 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELEPHONE RINGER CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1684CS#PBF
This table gives cross-reference parts and alternative options found for LT1684CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1684CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1684CS#PBF | Micropower Ring Tone Generator | Analog Devices Inc | LT1684CS#PBF vs LT1684CS#PBF |
LT1684IS | Telephone Ringer Circuit, PDSO14 | Analog Devices Inc | LT1684CS#PBF vs LT1684IS |
LT1684IS#PBF | Micropower Ring Tone Generator | Analog Devices Inc | LT1684CS#PBF vs LT1684IS#PBF |