-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, 0.1A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1152
|
Newark | Microswitch, Spst-Nc, 0.1A, 30Vdc, Tht, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spst-Nc, Switch Terminals:Pc Pin, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Alcoswitch Te Connectivity 2351445-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 995 |
|
$0.1770 | Buy Now |
DISTI #
2351445-2
|
Avnet Americas | Switch Snap-Action SPST N.C Hinge Lever 0.74N 0.1A 30V Through Hole - Bulk (Alt: 2351445-2) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5161 / $0.5827 | Buy Now |
DISTI #
655-2351445-2
|
Mouser Electronics | Basic / Snap Action Switches UMINSA SW HLEV 0.74N 0.1A/30VDC NC PCB RoHS: Compliant | 0 |
|
$0.6330 / $0.6910 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5210 | Buy Now |
DISTI #
AMP2351445-2
|
Heilind Electronics | UMINSA SW HLEV 0.74N 0.1A/30VD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UMINSA SW HLEV 0.74N 0.1A/30VDC NC PCB | 0 |
|
$0.4195 / $0.8196 | Buy Now |
DISTI #
61340391
|
Verical | Snap Action Switches, Single Pole Min Qty: 283 Package Multiple: 1 | Americas - 995 |
|
$0.2674 / $0.2774 | Buy Now |
DISTI #
2351445-2
|
Avnet Americas | Switch Snap-Action SPST N.C Hinge Lever 0.74N 0.1A 30V Through Hole - Bulk (Alt: 2351445-2) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5161 / $0.5827 | Buy Now |
DISTI #
AMP2351445-2
|
Interstate Connecting Components | UMINSA SW HLEV 0.74N 0.1A/30VD | 0 |
|
Buy Now | |
DISTI #
000000000006139340
|
Sager | Basic / Snap Action Switches UMINSA SW HLEV 0.74N 0.1A/30VDC NC PCB Min Qty: 1000 | 0 |
|
$0.3933 / $0.6243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2351445-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2351445-2
TE Connectivity
Snap Acting/Limit Switch, SPST, 0.1A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.2548 N | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |