Part Details for ESE11HS1 by Panasonic Electronic Components
Overview of ESE11HS1 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESE11HS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2659
|
Newark | Switch, Detector, Spst-No, 350Mn, 10Ma, 5Vdc, Product Range:-, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:3.75Mm, External Width:5.5Mm Rohs Compliant: Yes |Panasonic ESE11HS1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1512 |
|
$0.1620 | Buy Now |
DISTI #
ESE-11HS1
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A 5VDC Bulk - Bulk (Alt: ESE-11HS1) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1870 / $0.2117 | Buy Now |
DISTI #
83T2659
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A 5VDC Bulk - Bulk (Alt: 83T2659) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3510 / $0.4660 | Buy Now |
DISTI #
ESE-11HS1
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A 5VDC Bulk - Bulk (Alt: ESE-11HS1) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1870 / $0.2117 | Buy Now |
DISTI #
83T2659
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A 5VDC Bulk - Bulk (Alt: 83T2659) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3510 / $0.4660 | Buy Now |
DISTI #
ESE11HS1
|
TME | Switch: detecting, Pos: 2, SPST, 0.01A/5VDC, Illumin: none, 500mΩ Min Qty: 1 | 370 |
|
$0.3330 / $0.7480 | Buy Now |
DISTI #
2079654
|
element14 Asia-Pacific | SWITCH, DETECT, SPST, NO RoHS: Compliant Min Qty: 10000 Container: Each | 1515 |
|
$0.2441 | Buy Now |
DISTI #
2079654
|
Farnell | SWITCH, DETECT, SPST, NO RoHS: Compliant Min Qty: 10000 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$0.3363 | Buy Now |
Part Details for ESE11HS1
ESE11HS1 CAD Models
ESE11HS1 Part Data Attributes:
|
ESE11HS1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE11HS1
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Actuator Type | LEVER | |
Body Breadth | 3 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 9.8 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.35 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |
Alternate Parts for ESE11HS1
This table gives cross-reference parts and alternative options found for ESE11HS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE11HS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESE11SH6 | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ESE11HS1 vs ESE11SH6 |
ESE11SH5 | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ESE11HS1 vs ESE11SH5 |