Part Details for SSM-001 by SPC Multicomp
Overview of SSM-001 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7445
|
Newark | Microswitch, Lever, Spdt, 500Ma, Microswitch Type:Snap Action, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:500Ma, Contact Voltage Dc Nom:30Vdc, Product Range:- Rohs Compliant: Yes |Multicomp Pro SSM-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22004 |
|
$0.0900 | Buy Now |
DISTI #
28981321
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 0.5A 30VDC 1.18N Screw Mount Solder Min Qty: 556 Package Multiple: 1 | Americas - 22004 |
|
$0.1212 / $0.1360 | Buy Now |
DISTI #
1735368
|
element14 Asia-Pacific | MICROSWITCH, SPDT, 0.5A, PLASTIC LEVER RoHS: Compliant Min Qty: 1 Container: Each | 9684 |
|
$0.6092 / $0.9252 | Buy Now |
DISTI #
1735368
|
Farnell | MICROSWITCH, SPDT, 0.5A, PLASTIC LEVER RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 9684 |
|
$0.6062 / $0.9861 | Buy Now |
Part Details for SSM-001
SSM-001 CAD Models
SSM-001 Part Data Attributes:
|
SSM-001
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SSM-001
SPC Multicomp
Snap Acting/Limit Switch, SPDT, Vertical, 0.5A, 30VDC, Solder Terminal, Plunger Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | PLUNGER | |
Body Breadth | 2.6924 mm | |
Body Length or Diameter | 8.2042 mm | |
Center Contact Material | SILVER ALLOY | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |