Filter Your Search
1 - 10 of 944,190 results
|
FSM3JH
TE Connectivity
|
$0.0703 | Yes | Obsolete | 50 mA | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | 50 mA | 1.568 N | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.055 inch | 5 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||||||||
|
1825027-8
TE Connectivity
|
$0.1091 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | BUTTON TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -20 °C | 105 °C | PANEL MOUNT | BLUE | POLYBUTYLENE TEREPHTHALATE | 250 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NYLON | BULK | 4 | NO | COPPER ALLOY | SOLDER | 0.128 inch | 6.61 mm | 7.01 mm | 7.11 mm | 0.138 inch | TYCO ELECTRONICS ALCOSWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||
|
1571625-3
TE Connectivity
|
$0.1111 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.02 inch | 6.2 mm | 2 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||
|
FSMMSH
TE Connectivity
|
$0.1225 | Yes | Active | 50 mA | SPST | PUSHBUTTON SWITCH | 50 mA | 1.568 N | PANEL MOUNT | IVORY | POLYPHTHALAMIDE | BLACK | SILVER | STAINLESS STEEL | POLYPHTHALAMIDE | TR | NO | SOLDER | 0.33 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
2-1825027-0
TE Connectivity
|
$0.1278 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | BULK | NO | SOLDER | 0.364 inch | 7.11 mm | 7.01 mm | 15.86 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||
|
1825027-5
TE Connectivity
|
$0.1360 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | BUTTON TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | 250 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NYLON | BULK | 4 | NO | COPPER ALLOY | SOLDER | 0.049 inch | 6.63 mm | 7.01 mm | 7.11 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||
|
FSM2JSMLS
TE Connectivity
|
$0.1364 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | 0.98 N | e4 | -40 °C | 105 °C | PANEL MOUNT | BLUE | NYLON | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | BULK | NO | Silver (Ag) | SOLDER | 0.028 inch | 6 mm | 4.29 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||
|
FSMRA1JH04
TE Connectivity
|
$0.1494 | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, ELV COMPLIANT | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 254 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | STEEL | NON-ILLUMINATED | NYLON | 4 | NO | SILVER/NICKEL | COPPER ALLOY | SOLDER | 0.022 inch | 7.0104 mm | 7.112 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||
|
1571626-3
TE Connectivity
|
$0.1510 | Yes | Active | 50 mA | 24 V | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | GREEN | NYLON | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.02 inch | 6.2 mm | 2 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||
|
1-1825027-4
TE Connectivity
|
$0.1620 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | IVORY | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | BULK | NO | SOLDER | 0.14 inch | 7.11 mm | 7.01 mm | 10.16 mm | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | TE Connectivity |