Parametric results for: TP32MW0850043 under Pushbutton Switches

Filter Your Search

1 - 10 of 944,190 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FSM3JH
TE Connectivity
$0.0718 Yes Obsolete 50 mA SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE 50 mA 1.568 N PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.055 inch 5 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
1571625-3
TE Connectivity
$0.1090 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
1825027-8
TE Connectivity
$0.1149 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH BUTTON TYPE 1X1 .05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -20 °C 105 °C PANEL MOUNT BLUE POLYBUTYLENE TEREPHTHALATE 250 µm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NYLON BULK 4 NO COPPER ALLOY SOLDER 0.128 inch 6.61 mm 7.01 mm 7.11 mm 0.138 inch TYCO ELECTRONICS ALCOSWITCH ROHS COMPLIANT compliant EAR99 8536.50.90.40 TE Connectivity
FSMMSH
TE Connectivity
$0.1206 Yes Active 50 mA SPST PUSHBUTTON SWITCH 50 mA 1.568 N PANEL MOUNT IVORY POLYPHTHALAMIDE BLACK SILVER STAINLESS STEEL POLYPHTHALAMIDE TR NO SOLDER 0.33 inch TE CONNECTIVITY LTD compliant TE Connectivity
FSM2JSMLS
TE Connectivity
$0.1364 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 0.98 N e4 -40 °C 105 °C PANEL MOUNT BLUE NYLON BROWN SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED BULK NO Silver (Ag) SOLDER 0.028 inch 6 mm 4.29 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
1825027-5
TE Connectivity
$0.1374 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH BUTTON TYPE 1X1 .05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -20 °C 105 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE 250 µm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NYLON BULK 4 NO COPPER ALLOY SOLDER 0.049 inch 6.63 mm 7.01 mm 7.11 mm 0.138 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
1571626-3
TE Connectivity
$0.1505 Yes Active 50 mA 24 V SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT GREEN NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
2-1825027-0
TE Connectivity
$0.1518 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK NO SOLDER 0.364 inch 7.11 mm 7.01 mm 15.86 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
FSMRA1JH04
TE Connectivity
$0.1527 Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER OVER NICKEL PUSHBUTTON SWITCH PUSHBUTTON ROHS, ELV COMPLIANT 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE 254 µm BLACK COPPER ALLOY SILVER COPPER ALLOY STEEL NON-ILLUMINATED NYLON 4 NO SILVER/NICKEL COPPER ALLOY SOLDER 0.022 inch 7.0104 mm 7.112 mm 0.138 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity
1-1825027-4
TE Connectivity
$0.1596 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT IVORY POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK NO SOLDER 0.14 inch 7.11 mm 7.01 mm 10.16 mm TYCO ELECTRONICS AMP ROHS COMPLIANT unknown EAR99 8536.50.90.31 TE Connectivity