Filter Your Search
41 - 50 of 12,786 results
|
KAE02TAGT
E-Switch Inc
|
$1.4350 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 6.1214 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||
|
KAE03SGGT
E-Switch Inc
|
$1.4600 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 3 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 8.6614 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||
|
KAE03LGGR
E-Switch Inc
|
$1.5200 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 3 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.7592 mm | 8.6614 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||
|
KAE03TGGT
E-Switch Inc
|
$1.5200 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 3 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 8.6614 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||
|
KAE03TGGR
E-Switch Inc
|
$1.5700 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 3 | SPST | HORIZONTAL | SLIDE | TAPE AND REEL PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 8.6614 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||
|
RA3ATL6
MEC Switches A/S
|
$1.5990 | Transferred | 50 mA | 24 V | 10000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON | 0.05A@24VDC | OFF-(ON) | -40 °C | 115 °C | THROUGH HOLE-STRAIGHT | WHITE | NO | SOLDER | 6.4008 mm | 12.4968 mm | 0.157 inch | MEC A/S | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
KAE05LAGT
E-Switch Inc
|
$1.6550 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 5 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | 10 | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.6068 mm | 13.7414 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||
|
MSS225004
TE Connectivity
|
$1.6665 | Yes | Active | 300 mA | 15000 Cycle(s) | 0.1 mΩ | 2 | DPDT | HORIZONTAL | SILVER OVER NICKEL | EXTENDED TOP TYPE | UL | 300 mA | ON-ON | 125 V | 500VRMS V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYOXYMETHYLENE | 2.0066 mm | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | 1 | TRAY | 10 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.433 inch | 5.8 mm | 10.0584 mm | 14 mm | 0.139 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
KAE06LAGT
E-Switch Inc
|
$1.7650 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | 12 | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.6068 mm | 16.2814 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||
|
KAE05TGGR
E-Switch Inc
|
$1.7650 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 5 | SPST | HORIZONTAL | SLIDE | TAPE AND REEL PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 13.7414 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |