Filter Your Search
21 - 30 of 12,786 results
|
KAE04TAGT
E-Switch Inc
|
$1.0537 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | 8 | NO | BRASS | SOLDER | 6.2992 mm | 3.6068 mm | 11.2014 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||
|
KAE09LAGT
E-Switch Inc
|
$1.1296 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 9 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | 18 | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.6068 mm | 23.9014 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||
|
KAE05TGGT
E-Switch Inc
|
$1.1446 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 5 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 13.7414 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||
|
KAE06LGGT
E-Switch Inc
|
$1.1614 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.7592 mm | 16.2814 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||
|
KAE07LAGT
E-Switch Inc
|
$1.2055 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 7 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | 14 | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.6068 mm | 18.8214 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||
|
KAE07TGGT
E-Switch Inc
|
$1.2390 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 7 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 18.8214 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||
|
MCEMR-04-T
SPC Multicomp
|
$1.2466 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 4 | GOLD | SLIDE | UL APPROVED,ROHS COMPLIANT | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | THERMOPLASTIC | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | THERMOPLASTIC | THERMOPLASTIC | NO | BRASS | SOLDER | 0.015 inch | 7.0612 mm | 3.4036 mm | 10.0584 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
KAE08SGGT
E-Switch Inc
|
$1.2771 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 21.3614 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||
|
KAE08LAGT
E-Switch Inc
|
$1.2771 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | 16 | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.6068 mm | 21.3614 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||
|
KAE08SHGT
E-Switch Inc
|
$1.2771 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | 16 | NO | BRASS | SOLDER | 6.2992 mm | 3.6068 mm | 21.3614 mm | 0.144 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |