Filter Your Search
1 - 10 of 12,786 results
|
PL1422A
APEM Inc
|
Check for Price | Active | 50 Cycle(s) | 0.02 mΩ | 2 | DPDT | HORIZONTAL | SLIDE | UL, CSA & VDE, EUROPIAN VERSN. | 10A@250VAC | 10 A | ON-ON | 250 V | 1000VAC V | 100 MΩ | e4 | -20 °C | 60 °C | PANEL MOUNT | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | NO | Silver (Ag) | COPPER ALLOY | SOLDER LUG | SOLVENT | 14.097 mm | 8.001 mm | 23.2918 mm | 0.197 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
PL1422B
APEM Inc
|
Check for Price | Active | 50 Cycle(s) | 0.02 mΩ | 2 | DPDT | HORIZONTAL | SLIDE | UL, CSA & VDE, USA VERSION | 10A@250VAC | 10 A | ON-ON | 250 V | 1000VAC V | 100 MΩ | e4 | -20 °C | 60 °C | PANEL MOUNT | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | NO | Silver (Ag) | COPPER ALLOY | SOLDER LUG | SOLVENT | 14.097 mm | 8.001 mm | 23.2918 mm | 0.197 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
382640-1
TE Connectivity
|
Check for Price | Obsolete | 25 mA | 24 V | 100 Cycle(s) | 0.05 mΩ | 9 | 8PDT | VERTICAL | SLIDE | 0.025A@24VDC | ON-ON | 500VAC V | 100 GΩ | -55 °C | 108 °C | THROUGH HOLE-STRAIGHT | POLYESTER | BLUE | COPPER ALLOY | MAKE-BEFORE-BREAK | COPPER ALLOY | GLASS FILLED POLYESTER | 11 | NO | COPPER ALLOY | SOLDER | 0.03 inch | 12.192 mm | 5.842 mm | 27.94 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
436172-3
TE Connectivity
|
Check for Price | Obsolete | 25 mA | 24 V | 100 Cycle(s) | 0.05 mΩ | 8 | 9PDT | VERTICAL | SLIDE | 0.025A@24VDC | ON-ON | 500VAC V | 100 GΩ | -55 °C | 108 °C | THROUGH HOLE-STRAIGHT | POLYESTER | GRAY | COPPER ALLOY | MAKE-BEFORE-BREAK | COPPER ALLOY | GLASS FILLED POLYESTER | 10 | NO | COPPER ALLOY | SOLDER | 0.06 inch | 12.192 mm | 5.842 mm | 25.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
1-436172-0
TE Connectivity
|
Check for Price | Obsolete | 25 mA | 24 V | 100 Cycle(s) | 0.05 mΩ | 9 | 8PDT | VERTICAL | SLIDE | 0.025A@24VDC | ON-ON | 500VAC V | 100 GΩ | -55 °C | 108 °C | THROUGH HOLE-STRAIGHT | POLYESTER | BLUE | COPPER ALLOY | MAKE-BEFORE-BREAK | COPPER ALLOY | GLASS FILLED POLYESTER | 11 | NO | COPPER ALLOY | SOLDER | 0.06 inch | 12.192 mm | 5.842 mm | 27.94 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
436172-2
TE Connectivity
|
Check for Price | Obsolete | 25 mA | 24 V | 100 Cycle(s) | 0.05 mΩ | 9 | 8PDT | VERTICAL | SLIDE | 0.025A@24VDC | ON-ON | 500VAC V | 100 GΩ | -55 °C | 108 °C | THROUGH HOLE-STRAIGHT | POLYESTER | GRAY | COPPER ALLOY | MAKE-BEFORE-BREAK | COPPER ALLOY | GLASS FILLED POLYESTER | 11 | NO | COPPER ALLOY | SOLDER | 0.06 inch | 12.192 mm | 5.842 mm | 27.94 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
436891-1
TE Connectivity
|
Check for Price | Obsolete | 25 mA | 24 V | 100 Cycle(s) | 0.05 mΩ | 8 | 9PDT | VERTICAL | SLIDE | 0.025A@24VDC | ON-ON | 500VAC V | 100 GΩ | -55 °C | 108 °C | THROUGH HOLE-STRAIGHT | POLYESTER | RED | COPPER ALLOY | MAKE-BEFORE-BREAK | COPPER ALLOY | GLASS FILLED POLYESTER | 10 | NO | COPPER ALLOY | SOLDER | 0.06 inch | 12.192 mm | 5.842 mm | 25.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
436270-1
TE Connectivity
|
Check for Price | Obsolete | 100 mA | 28 V | 500 Cycle(s) | 0.1 mΩ | 10 | HORIZONTAL | GOLD | SLIDE | 0.1A@28VDC | ON-OFF | 300VDC V | 10 GΩ | THROUGH HOLE-STRAIGHT | BERYLLIUM COPPER | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED THERMOPLASTIC | 20 | WAVE | NO | SOLDER | 22.352 mm | 4.318 mm | 35.052 mm | 0.14 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
DSS502
knitter-switch
|
Check for Price | Yes | Obsolete | 100 mA | 50 V | 1000 Cycle(s) | 0.05 mΩ | 2 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | ROHS COMPLIANT | 0.1A@50VDC | OFF-ON | 500VAC V | 1 GΩ | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYAMIDE | 4 | NO | SOLDER | 6.4008 mm | 2.9972 mm | 6.2992 mm | 0.138 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
DHA-04NTQ
Diptronics Manufacturing Inc
|
Check for Price | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 4 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | UL | 0.025A@24VDC | 300VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | NO | BRASS | SOLDER | 6.1976 mm | 2.2098 mm | 6.1976 mm | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.70.00 |