Filter Your Search
1 - 10 of 12,786 results
|
FSM5JH
TE Connectivity
|
$0.1592 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -35 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLUE | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED NYLON | 5 | NO | COPPER ALLOY | SOLDER | 0.134 inch | 5.9944 mm | 3.6068 mm | 5.9944 mm | 0.142 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | |||||||||||||||
|
KAE02TGGT
E-Switch Inc
|
$0.3478 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 6.1214 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||
|
MHSS2220
APEM Inc
|
$0.3504 | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.06 mΩ | 2 | DPDT | MAINTAINED | SILVER | SLIDE | 0.3A@6VDC | 100VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NYLON | SILVER | GLASS FILLED NYLON | GLASS FILLED NYLON | 6 | EPOXY | WAVE | NO | SOLDER | PARTIAL | 0.079 inch | 5.5118 mm | 6.5024 mm | 8.9916 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||
|
KAE04TGGT
E-Switch Inc
|
$0.6765 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 11.2014 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||
|
GG-350-0020
CW Industries
|
$0.7260 | Active | 500 mA | 125 V | 6000 Cycle(s) | 0.01 mΩ | 1 | DPDT | SLIDE | 3A@125VAC | 0.5A@125VDC | 3 A | ON-ON | 125 V | -10 °C | 104 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COLD ROLLED STEEL | NO | COPPER | WIRE WRAP | 0.3 inch | 13.97 mm | 7.874 mm | 34.544 mm | 0.3 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries | ||||||||||||||||||||
|
GDS0804
TE Connectivity
|
$0.7546 | Yes | Active | 100 mA | 50 V | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | APPROVAL: UL; LOW PROFILE | 0.1A@50VDC | 100 mA | ON-OFF | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | BLACK | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | TUBE | 16 | TAPE SEALED | NO | WIRE | 6.1976 mm | 2.7 mm | 20.17 mm | 0.169 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||||||
|
KAE02TGGR
E-Switch Inc
|
$0.8235 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | HORIZONTAL | SLIDE | TAPE AND REEL PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 6.1214 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||
|
BP06KT
C&K
|
$0.8940 | Obsolete | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | GOLD OVER NICKEL | SLIDE | ROHS COMPLIANT | 500VRMS V | 1 GΩ | -20 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | 12 | EPOXY | MIL-STD | NO | PHOSPHOR BRONZE | SOLDER | 0.079 inch | 8.001 mm | 10.9982 mm | 17.9324 mm | 0.11 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
KAE03LGGT
E-Switch Inc
|
$0.9767 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 3 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.7592 mm | 8.6614 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||
|
KAE01SGGT
E-Switch Inc
|
$0.9896 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 1 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | NO | BRASS | SOLDER | 6.2992 mm | 3.1242 mm | 3.5814 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |