Part Details for MHSS2220 by APEM Inc
Overview of MHSS2220 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHSS2220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHSS2220-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 6V Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5166 | Buy Now |
DISTI #
642-MHSS2220
|
Mouser Electronics | Slide Switches DPDT 0.3A 6V On-On RoHS: Compliant | 0 |
|
$0.5160 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4253 / $0.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4253 / $0.6200 | Buy Now |
Part Details for MHSS2220
MHSS2220 CAD Models
MHSS2220 Part Data Attributes:
|
MHSS2220
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MHSS2220
APEM Inc
Switch, DPDT, Maintained, 0.3A, 6VDC, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 5.5118 mm | |
Body Height | 6.5024 mm | |
Body Length or Diameter | 8.9916 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@6VDC | |
Contact Resistance | 0.06 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Washability | PARTIAL |