-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9693
|
Newark | Dip Switch, 1Pos, Spst, Slide, Smd, No. Of Circuits:1Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Kae Series Rohs Compliant: Yes |E-Switch KAE01SGGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 345 |
|
$1.0300 / $1.3200 | Buy Now |
DISTI #
EG5021-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
37795 In Stock |
|
$0.6586 / $1.2700 | Buy Now |
DISTI #
612-KAE01SGGT
|
Mouser Electronics | DIP Switches / SIP Switches 1 Position Recessed w/o Seal Gullwing RoHS: Compliant | 2318 |
|
$0.6480 / $1.2700 | Buy Now |
DISTI #
74897428
|
RS | DIP Switch, SPST, 1 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, KAE Series | E-Switch KAE01SGGT RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | KAE Series 1 Position Standard Slide Acturator Gull Wing Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Container: Tube | 1820Tube |
|
$0.6600 / $0.7500 | Buy Now |
|
Future Electronics | KAE Series 1 Position Standard Slide Acturator Gull Wing Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 255Tube |
|
$0.6300 / $0.7550 | Buy Now |
|
Onlinecomponents.com | Low Profile DIP Switch - 25mA@24VDC - 1 Position - SPST - Recessed Actuator - 2000 cycles - Tube RoHS: Compliant |
540 In Stock |
|
$0.6100 / $0.8840 | Buy Now |
DISTI #
69080625
|
Verical | Switch DIP OFF ON SPST 1 Recessed Slide 0.025A 24VDC Gull Wing SMD Tube Min Qty: 130 Package Multiple: 130 Date Code: 2148 | Americas - 520 |
|
$1.0559 / $1.2278 | Buy Now |
DISTI #
KAE01SGGT
|
TME | Switch: DIP-SWITCH, 0.1A/50VDC, Pos: 2, -20÷85°C, SMT, 50mΩ, 9.81N Min Qty: 1 | 1091 |
|
$0.7300 / $1.1400 | Buy Now |
DISTI #
4051013
|
element14 Asia-Pacific | DIP SW, 0.025A, 24V, SMD RoHS: Compliant Min Qty: 1 Container: Each | 2165 |
|
$0.6652 / $1.2889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAE01SGGT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAE01SGGT
E-Switch Inc
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | ||
Actuator Type | SLIDE | |
Body Breadth | 6.2992 mm | |
Body Height | 3.1242 mm | |
Body Length or Diameter | 3.5814 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Material | BRASS | |
Termination Type | SOLDER |