-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W2668
|
Newark | Dip Switch, 3Pos, Spst, Slide, Smd, No. Of Circuits:3Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Kae Series Rohs Compliant: Yes |E-Switch KAE03LGGT Min Qty: 1045 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 | Buy Now |
DISTI #
EG5025-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1485 In Stock |
|
$0.7240 / $1.3900 | Buy Now |
DISTI #
612-KAE03LGGT
|
Mouser Electronics | DIP Switches / SIP Switches 3 Position Extended Gold Gullwing | 965 |
|
$0.7040 / $1.3400 | Buy Now |
DISTI #
74897440
|
RS | DIP Switch, SPST, 3 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, KAE Series | E-Switch KAE03LGGT RoHS: Compliant Min Qty: 1045 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 | RFQ |
|
Future Electronics | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC RoHS: Compliant pbFree: Yes Min Qty: 1045 Package Multiple: 55 Container: Reel | 0Reel |
|
$0.8050 / $0.9450 | Buy Now |
|
Onlinecomponents.com | Low Profile DIP Switch - 25mA@24VDC - 3 Position - SPST - Extended Actuator - 2000 cycles - Tube RoHS: Compliant | 0 |
|
$0.7280 / $1.0590 | Buy Now |
|
Bristol Electronics | 281 |
|
RFQ | ||
DISTI #
KAE03LGGT
|
TME | Switch: DIP-SWITCH, Poles number: 3, OFF-ON, 0.1A/50VDC, Pos: 2 Min Qty: 1045 | 0 |
|
$0.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAE03LGGT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAE03LGGT
E-Switch Inc
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.028 inch | |
Actuator Type | SLIDE | |
Additional Feature | TUBE PACKAGING | |
Body Breadth | 6.2992 mm | |
Body Height | 3.7592 mm | |
Body Length or Diameter | 8.6614 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Material | BRASS | |
Termination Type | SOLDER |