Filter Your Search
1 - 10 of 32,325 results
Select Parts | Part Number |
---|
|
164J0A11
TE Connectivity
|
||
|
Y201132R203NQ
C&K
|
||
|
61-9250.0
EAO AG
|
||
|
KO132B1501
E-Switch Inc
|
||
|
H1011U2F205NQ
C&K
|
||
|
KO131A102
E-Switch Inc
|
||
|
KO132C1501
E-Switch Inc
|
||
|
MP004584
SPC Multicomp
|
||
|
MP004583
SPC Multicomp
|
||
|
SKL-12-A-S-2
Lorlin Electronics LTD
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Contact Resistance
|
Number of Switch Sections | Number of Positions |
Switch Function
|
Switch Action
|
End Contact Plating
|
Switch Type
|
Actuator Type
|
Additional Feature
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Power Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Function
|
Contact Voltage(AC)-Max
|
Dielectric Withstand Volts
|
Insulation Resistance
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Finish
|
Actuator Material
|
Bushing Type
|
Center Contact Material
|
Center Contact Plating
|
Contact Timing
|
End Contact Material
|
Housing Material
|
Indexing Angle
|
Insulator Material
|
Number of Independent Keys |
Sealing
|
Surface Mount
|
Terminal Finish
|
Terminal Material
|
Termination Type
|
Actuator Length
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Bushing Length
|
Terminal Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Obsolete | 5 A | 24 V | 100000 Cycle(s) | 0.02 mΩ | 1 | 1 | DPST | MOMENTARY | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | NON-OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-(ON) | 250 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | 1 | NO | SOLDER | 1 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||||
Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | NO | SILVER | COPPER | SOLDER | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||
Active | KEYLOCK SWITCH | EAO CORP | unknown | EAR99 | 8536.50.70.00 | EAO | |||||||||||||||||||||||||||||||||||||||||||||||||
Active | 0.01 mΩ | 2 | SPDT | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | ON-ON | 250 V | 1000VAC V | 200 MΩ | ZINC ALLOY | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 90 deg | 0.079 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||
Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 2 | SPDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 12A@125VAC | 1A@125VDC | 12 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | MAKE-BEFORE-BREAK | COPPER | NYLON | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | SILVER | COPPER | QUICK CONNECT | 28.35 mm | 22.35 mm | 0.325 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ||||||||||
Active | 0.01 mΩ | 2 | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | OFF-ON | 250 V | 1000VAC V | 200 MΩ | CHROME | ZINC ALLOY | M12P1 | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 0.157 inch | 4.0132 mm | 0.354 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||
Active | 0.01 mΩ | 3 | SPDT | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | OFF-ON-ON | 250 V | 1000VAC V | 200 MΩ | ZINC ALLOY | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 0.079 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||
Yes | Active | KEYLOCK SWITCH | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | KEYLOCK SWITCH | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Contact Manufacturer | 500 mA | 24 V | 10000 Cycle(s) | 1 | SPST | LATCHED | KEYLOCK SWITCH | .5A@24VAC | .5A@24VDC | 500 mA | 24 V | PANEL MOUNT | 90 deg | 1 | NO | SOLDER | LORLIN ELECTRONICS LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Lorlin |
|
164J0A11
TE Connectivity
|
$1.0000 Buy | Yes | Yes | Obsolete | 5 A | 24 V | 100000 Cycle(s) | 0.02 mΩ | 1 | 1 | DPST | MOMENTARY | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | NON-OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-(ON) | 250 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | 1 | NO | SOLDER | 1 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||||
|
Y201132R203NQ
C&K
|
$1.0000 Buy | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | NO | SILVER | COPPER | SOLDER | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||||||
|
61-9250.0
EAO AG
|
$2.4033 Buy | Active | KEYLOCK SWITCH | EAO CORP | unknown | EAR99 | 8536.50.70.00 | EAO | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
KO132B1501
E-Switch Inc
|
$3.4642 Buy | Active | 0.01 mΩ | 2 | SPDT | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | ON-ON | 250 V | 1000VAC V | 200 MΩ | ZINC ALLOY | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 90 deg | 0.079 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||
|
H1011U2F205NQ
C&K
|
$3.5533 Buy | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 2 | SPDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 12A@125VAC | 1A@125VDC | 12 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | MAKE-BEFORE-BREAK | COPPER | NYLON | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | SILVER | COPPER | QUICK CONNECT | 28.35 mm | 22.35 mm | 0.325 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | |||||||||||
|
KO131A102
E-Switch Inc
|
$3.8061 Buy | Active | 0.01 mΩ | 2 | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | OFF-ON | 250 V | 1000VAC V | 200 MΩ | CHROME | ZINC ALLOY | M12P1 | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 0.157 inch | 4.0132 mm | 0.354 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||
|
KO132C1501
E-Switch Inc
|
$4.2373 Buy | Active | 0.01 mΩ | 3 | SPDT | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | OFF-ON-ON | 250 V | 1000VAC V | 200 MΩ | ZINC ALLOY | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 0.079 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||
|
MP004584
SPC Multicomp
|
$4.5412 Buy | Yes | Active | KEYLOCK SWITCH | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP004583
SPC Multicomp
|
$4.5412 Buy | Yes | Active | KEYLOCK SWITCH | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SKL-12-A-S-2
Lorlin Electronics LTD
|
$5.1032 Buy | Yes | Contact Manufacturer | 500 mA | 24 V | 10000 Cycle(s) | 1 | SPST | LATCHED | KEYLOCK SWITCH | .5A@24VAC | .5A@24VDC | 500 mA | 24 V | PANEL MOUNT | 90 deg | 1 | NO | SOLDER | LORLIN ELECTRONICS LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Lorlin |