Parametric results for: q3216i-16np under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 10 of 263,685 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD4046BPWR
Texas Instruments
$0.1622 Yes Yes Active 10 V YES PHASE LOCKED LOOP CMOS 1 4 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC4046AM
Texas Instruments
$0.1961 Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT4046AM
Texas Instruments
$0.2304 Yes Yes Active 5 V YES PHASE LOCKED LOOP CMOS 1 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC4046AMT
Texas Instruments
$0.2304 Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC4046AM96
Texas Instruments
$0.2678 Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT4046AM96
Texas Instruments
$0.2678 Yes Yes Active 5 V YES PHASE LOCKED LOOP CMOS 1 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC4046ANSR
Texas Instruments
$0.2934 Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
HEF4046BT,652
Nexperia
$0.3116 Yes Obsolete YES PHASE LOCKED LOOP 1 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NEXPERIA SOP SOP-16 16 compliant 8542.39.00.01 Nexperia SOT109-1 1995-01-01
CD4046BNSR
Texas Instruments
$0.3215 Yes Yes Active 10 V YES PHASE LOCKED LOOP CMOS 1 4 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SO-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4046BE
Texas Instruments
$0.3242 Yes Yes Active 10 V NO PHASE LOCKED LOOP CMOS 1 4 mA 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments