-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Micropower Phase-Locked Loop 16-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3798
|
Newark | Phase-Locked Loop, Sop-16, Frequency:2.4Mhz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Sop, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4046BNSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4470 / $0.8100 | Buy Now |
DISTI #
296-14108-1-ND
|
DigiKey | IC PHASE LOCK LOOP 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3010 In Stock |
|
$0.2678 / $0.7700 | Buy Now |
DISTI #
595-CD4046BNSR
|
Mouser Electronics | Phase Locked Loops - PLL Micropower PLL RoHS: Compliant | 4462 |
|
$0.2670 / $0.7700 | Buy Now |
DISTI #
69787592
|
Verical | CMOS Micropower phase locked loop Min Qty: 23 Package Multiple: 1 Date Code: 2318 | Americas - 1490 |
|
$0.2945 / $0.6244 | Buy Now |
|
Ameya Holding Limited | IC PHASE-LOCK LOOP MCPWR 16SO | 156538 |
|
RFQ | |
|
Chip1Cloud | IC PHASE-LOCK LOOP MCPWR 16SO | 2820 |
|
RFQ | |
DISTI #
C1S746201379438
|
Chip1Stop | CMOS Micropower phase locked loop RoHS: Compliant pbFree: Yes Container: Cut Tape | 1995 |
|
$0.3090 / $0.6800 | Buy Now |
DISTI #
3123332
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4744 / $0.6642 | Buy Now |
DISTI #
3123332RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2522 / $0.3689 | Buy Now |
DISTI #
3123332
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2522 / $0.6224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4046BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4046BNSR
Texas Instruments
CMOS Micropower Phase-Locked Loop 16-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD4046BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4046BNSRE4 | CMOS Micropower Phase-Locked Loop 16-SO -55 to 125 | Texas Instruments | CD4046BNSR vs CD4046BNSRE4 |