-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32068-1-ND
|
DigiKey | IC PHASE LOCK LOOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1351 In Stock |
|
$0.4693 / $1.2100 | Buy Now |
DISTI #
595-CD74HC4046AMT
|
Mouser Electronics | Phase Locked Loops - PLL Hi-Spd CMOS Logic PLL RoHS: Compliant | 809 |
|
$0.4690 / $1.2000 | Buy Now |
|
Rochester Electronics | CD74HC4046A High Speed CMOS Logic Phase-Locked-Loop with VCO RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$0.4500 / $0.5294 | Buy Now |
|
Ameya Holding Limited | IC PLL W/VCO 16-SOIC | 1241 |
|
RFQ | |
|
Chip1Cloud | IC PLL W/VCO 16-SOIC / High-Speed CMOS Logic Phase-Locked Loop with VCO | 1710 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4046AMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4046AMT
Texas Instruments
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4046AMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4046AMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4046APWT | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4046AMT vs CD74HC4046APWT |
CD74HC4046APWR | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4046AMT vs CD74HC4046APWR |
5962-8960901EA | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | CD74HC4046AMT vs 5962-8960901EA |
CD74HC4046AM96G4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | CD74HC4046AMT vs CD74HC4046AM96G4 |
CD4046BPWG4 | CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4046AMT vs CD4046BPWG4 |
CD54HC4046AF | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125 | Texas Instruments | CD74HC4046AMT vs CD54HC4046AF |
CD4046BPWR | CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4046AMT vs CD4046BPWR |
74HC4046APW,118 | 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us TSSOP 16-Pin | Nexperia | CD74HC4046AMT vs 74HC4046APW,118 |
HEF4046BT,653 | HEF4046B - Phase-locked loop@en-us SOP 16-Pin | Nexperia | CD74HC4046AMT vs HEF4046BT,653 |
CD4046BPW | CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4046AMT vs CD4046BPW |