-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14109-1-ND
|
DigiKey | IC PHASE LOCK LOOP 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4288 In Stock |
|
$0.2232 / $0.6400 | Buy Now |
DISTI #
595-CD4046BPWR
|
Mouser Electronics | Phase Locked Loops - PLL Micropower PLL RoHS: Compliant | 4235 |
|
$0.2140 / $0.6400 | Buy Now |
|
Quest Components | 1592 |
|
$0.2768 / $0.6920 | Buy Now | |
|
Ameya Holding Limited | IC PHASE-LOCK LOOP MCPWR 16TSSOP | 18130 |
|
RFQ | |
|
Chip1Cloud | IC PHASE-LOCK LOOP MCPWR 16TSSOP | 2270 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PHASE-LOCK LOOP MCPWR 16TSSOP | 158 |
|
$0.2764 / $0.4796 | Buy Now |
|
LCSC | 2.4MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS | 194 |
|
$0.2820 / $0.4894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4046BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4046BPWR
Texas Instruments
CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4046BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4046BPW | CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125 | Texas Instruments | CD4046BPWR vs CD4046BPW |
CD4046BPWG4 | CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125 | Texas Instruments | CD4046BPWR vs CD4046BPWG4 |